Smart Charging Solutions
Primary Side QR Flyback TEA1936X + Secondary Side SR TEA1993
NXP provides total USB Type-C AC-DC solutions with higher power density, security and safety with leading technologies that enables time to market, solving application challenges and complying to key global power regulations.
Overall Features
- Best-in-Class efficiency allow use of lower cost (thinner) cables & still meeting COC-Tier 2
- Meets EUP-Lot 6 and <30 mW "Five-Star" no-load power efficiency requirements
- Best-in-Class battery charging safety covering different failure use cases
- NXP can provide complete End-2-End direct charging solution
Applications
- QR Flyback IC
- Battery chargers for smart phones and media tablets
- Battery charges for mobile devices with touchpad display
- SR IC can be used in all power supplies needing high efficiency, like:
- Chargers
- Adapters
- Flyback power supplies with very low and/or variable output voltage
AC/DC Primary Controllers
The TEA1936x offers high-featured low-cost DCM and QR mode flyback converter controllers. They provide high efficiency at all power levels and very low no-load power consumption at nominal output voltage in burst mode operation. They are designed to support multiple-output-voltage applications.
TEA19361T/1J
GreenChip SMPS primary side control IC with QR/DCM operation
TEA19362T/1J
GreenChip SMPS primary side control IC with fixed frequency operation
TEA19363T/1J
GreenChip SMPS primary side control IC with QR/DCM operation and X-capacitor discharge
Secondary Side Controllers
NXP extremely efficient and highly integrated GreenChip ICs control synchronous rectification in a compact form factor. These ‘smart’ solutions mitigate increasing power demands for designing more energy-efficient and cost-effective power supplies. They serve as the backbone for power supplies with very low and or variable output voltage.
TEA1993TS/1H
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP
TEA1999TK/2J
Power Supply Controller Active/Synchronous Rectification Controller 8-HVSON (3x3)
TEA1999TS/2H
Power Supply Controller Active/Synchronous Rectification Controller 6-TSOP