ARM7 MCU with Ethernet USB OTG CAN and Optional LCD Controller
NXP's LPC24xx series uses a high-performance 32-bit ARM7 core that operates at up to 72 MHz
NXP Semiconductors Supplier PageBuilt for connectivity, these powerful yet cost-effective microcontrollers support 10/100 Ethernet, full-speed (12 Mbps) USB 2.0, USB OTG, and CAN 2.0B. They have 512 KB of ISP/IAP Flash, 98 KB of SRAM, an external memory interface, 10-bit A/D and D/A converters, an Internal RC oscillator, and an SD memory-card interface on two high-speed buses to eliminate communication bandwidth bottlenecks.
Features
- 72 MHz, 32-bit ARM7TDMI-S with dual AHB buses
- 512 KB of ISP/IAP Flash and 98 KB of SRAM
- 10/100 Ethernet MAC with DMA and MII/RMII interface
- Two CAN 2.0B controllers with acceptance filtering
- General-purpose DMA controller
- 10-bit A/D converter and 10-bit D/A converter
- 160 general-purpose Fast I/O pins
- XGA LCD controller with dedicated DMA for TFT and STN panels (LPC247x only)
- USB 2.0 full-speed OTG/Device/Host plus PHY and DMA
- Multiple serial interfaces: three I2C, one I2S, four UARTs, three SPI/SSP
- External memory interface for SDRAM, SRAM, and Flash
- Two PWM units and Boundary scan
- Four 32-bit timers, a low-power realtime clock, and a Watchdog timer
- 4 MHz internal RC (IRC) oscillator trimmed to 1% accuracy
- 160 general-purpose Fast I/O pins
- Single 3.3 V power supply
ARM7 MCU
图片 | 制造商零件编号 | 描述 | 可供货数量 | ||
---|---|---|---|---|---|
LPC2458FET180,551 | IC MCU 16/32BIT 512KB 180TFBGA | 55 - 立即发货 | 查看详情 | ||
LPC2460FBD208,551 | IC MCU 16/32BIT ROMLESS 208LQFP | 0 - 立即发货 | 查看详情 | ||
LPC2460FET208,551 | IC MCU 16/32BIT ROMLESS 208TFBGA | 0 - 立即发货 | 查看详情 | ||
LPC2468FBD208,551 | IC MCU 16/32B 512KB FLSH 208LQFP | 0 - 立即发货 | 查看详情 | ||
LPC2468FET208,551 | IC MCU 16/32BIT 512KB 208TFBGA | 0 - 立即发货 | 查看详情 | ||
LPC2470FET208,551 | IC MCU 16/32BIT ROMLESS 208TFBGA | 0 - 立即发货 | 查看详情 | ||
LPC2478FBD208,551 | IC MCU 16/32B 512KB FLSH 208LQFP | 0 - 立即发货 | 查看详情 | ||
LPC2478FET208,551 | IC MCU 16/32BIT 512KB 208TFBGA | 343 - 立即发货 | 查看详情 |