High Power Cooling Fans
NMB's R and F series cooling fans set benchmarks for airflow performance and efficiency
NMB's R and F series high power cooling fans remove the need to choose between high performance and increased efficiency to achieve better value and lower operating costs for your applications. These quality fans achieve benchmarks for airflow performance and are the most efficient fans in the market today.
Design highlights include a new high efficiency three-phase motor, NMB developed magnet materials, and a wide voltage range of 30 V to 72 V for the R and F series.
- High efficiency
- Superior aerodynamic performance
- Control flexibility
- PWM speed control
- Dual NMB ball bearings
- Reverse polarity protection
- Open or closed loop speed control
- Direct thermistor control
- Quick customization with simple code changes
- Digital bi-directional control
- Auto brake
- Routers
- Switches
- Base stations
- Storage systems
- Server rack systems
- CT scanners
- MRI
- X-ray
- Ultrasound machines
- Industrial power supplies
- Automatic test systems
High Power Cooling Fans
图片 | 制造商零件编号 | 描述 | 气流 | 可供货数量 | ||
---|---|---|---|---|---|---|
F225A4-092-D0530 | FAN IMP MTRZD 225X99MM 24VDC | 763.0 CFM(21.36m³/分钟) | 0 - 立即发货 | 查看详情 | ||
F225A2-092-D0730 | FAN IMP MTRZD 225X99MM 48VDC | 763.0 CFM(21.36m³/分钟) | 0 - 立即发货 | 查看详情 | ||
F175A3-062-D0550 | FAN IMP MTRZD 175X69.3MM 24VDC | 505.0 CFM(14.14m³/分钟) | 0 - 立即发货 | 查看详情 | ||
F175A1-062-D0750 | FAN IMP MTRZD 175X69.3MM 48VDC | 551.0 CFM(15.43m³/分钟) | 0 - 立即发货 | 查看详情 | ||
R172A0-051-D0790 | FAN AXIAL 172.7X50.8MM 48VDC | 604.0 CFM(16.91m³/分钟) | 0 - 立即发货 | 查看详情 | ||
R200A0-051-D0760 | FAN AXIAL 200X51MM 48VDC WIRE | 783.0 CFM(21.92m³/分钟) | 144 - 立即发货 | 查看详情 | ||
R200A4-051-D0550 | FAN AXIAL 200X51MM 24VDC WIRE | 590.0 CFM(16.52m³/分钟) | 33 - 立即发货 | 查看详情 | ||
F175H1-061-D0750 | FAN IMP MTRZD 175X69MM 48VDC | 610.0 CFM(17.08m³/分钟) | 8 - 立即发货 | 查看详情 | ||
F175H3-061-D0540 | FAN IMP MTRZD 175X69MM 24VDC | 541.0 CFM(15.15m³/分钟) | 26 - 立即发货 | 查看详情 |