G3T and G3B Series Ultra-Miniature Surface Mount Toggle and Pushbutton Switches
Miniature and light weight, NKK's process sealed switches ideal for handheld equipment
NKK Switches' G3T Series and G3B Series are ultra-miniature, process-sealed, surface mount toggle, and pushbutton switches. Device features such as their small size and light weight make them ideal for handheld equipment as well as high-density mounting. Both the G3T and G3B series feature NKK's award-winning STC (Sliding Twin Crossbar) contact mechanism.
Both series are also completely process sealed for automated processing techniques, including flux-cleaning procedures. The bushing and housing are constructed of one molded piece, and a rubber o-ring surrounds the actuator. In addition, a rubber seal surrounds the base where it fits into the actuator.
These devices are available in single pole or double pole. The G3T toggle switches can be configured in five different circuits, including momentary and maintained action, while the G3B pushbutton devices are available in momentary circuits. The heat resistant resin used to construct the housing, base, and actuator on the toggle and pushbutton SMT switches allows vapor phase and infrared convection reflow soldering.
- Extremely light weight: 0.6 g
- Heat resistant resin housing, base, and lever/plunger
- STC contact mechanism
- Gull-wing terminals
G3T Toggle Switches
图片 | 制造商零件编号 | 描述 | 可供货数量 | ||
---|---|---|---|---|---|
G3T12AH-R | SWITCH TOGGLE SPDT 0.4VA 28V | 2877 - 立即发货 500 - 厂方库存 | 查看详情 | ||
G3T12AP | SWITCH TOGGLE SPDT 0.4VA 28V | 477 - 立即发货 2184 - 厂方库存 | 查看详情 | ||
G3T13AH-R | SWITCH TOGGLE SPDT 0.4VA 28V | 0 - 立即发货 | 查看详情 | ||
G3T13AP | SWITCH TOGGLE SPDT 0.4VA 28V | 0 - 立即发货 20 - 厂方库存 | 查看详情 | ||
G3T22AP | SWITCH TOGGLE DPDT 0.4VA 28V | 612 - 立即发货 726 - 厂方库存 | 查看详情 |
G3B Pushbutton Switches
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
G3B15AH-R-YA | SWITCH PUSH SPDT 0.4VA 28V | 1211 - 立即发货 500 - 厂方库存 | $68.05 | 查看详情 | ||
G3B15AH-XC | SWITCH PUSH SPDT 0.4VA 28V | 101 - 立即发货 141 - 厂方库存 | $68.05 | 查看详情 | ||
G3B15AB-XA | SWITCH PUSH SPDT 0.4VA 28V | 595 - 立即发货 196 - 厂方库存 | $66.99 | 查看详情 | ||
G3B15AB-S-YC | SWITCH PUSHBUTTON SPDT 0.4VA 28V | 47 - 立即发货 | $66.99 | 查看详情 | ||
G3B15AP-S-YA | SWITCH PUSH SPDT 0.4VA 28V | 998 - 立即发货 1650 - 厂方库存 | $64.88 | 查看详情 | ||
G3B25AB-S | SWITCH PUSH DPDT 0.4VA 28V | 54 - 立即发货 50 - 厂方库存 | $74.47 | 查看详情 | ||
G3B25AB-S-YA | SWITCH PUSH DPDT 0.4VA 28V | 985 - 立即发货 | $79.35 | 查看详情 | ||
G3B25AH | SWITCH PUSH DPDT 0.4VA 28V | 421 - 立即发货 104 - 厂方库存 | $77.97 | 查看详情 | ||
G3B25AH-XB | SWITCH PUSH DPDT 0.4VA 28V | 31 - 立即发货 104 - 厂方库存 | $80.81 | 查看详情 | ||
G3B25AP | SWITCH PUSH DPDT 0.4VA 28V | 41 - 立即发货 50 - 厂方库存 | $72.76 | 查看详情 | ||
G3B25AP-S | SWITCH PUSH DPDT 0.4VA 28V | 44 - 立即发货 50 - 厂方库存 | $72.76 | 查看详情 |