FAKRA II
Molex offers the FAKRA II SMB connector system which offers high-performance and cost-efficiency
Molex's FAKRA II SMB connectors, with 360° rotation and secondary locking latch, deliver easy cable routing between antennas and multi-media units while meeting the USCAR requirements for on-board telematics systems. Molex’s FAKRA II SMB product offering meets both American USCAR and German FAKRA automotive standards. The FAKRA II SMB connector system retains the high-performing, cost-effective RF attributes as the original FAKRA connector series. The enhanced features offered by the FAKRA II connector system demonstrate Molex’s dedication to meet the continued mechanical and environmental requirements of the automotive industry.
Telematic applications are GPS, radio, television, cell phones, Wi-Fi, Bluetooth, and keyless entry. Other markets are SDARS and smart grid.
Coding | Image | Color | RAL | Device or Application |
---|---|---|---|---|
A | Black | RAL 9005 | DAB / Radio without phantom supply | |
B | Signal White | RAL 9003 |
DAB / Radio with phantom supply | |
C | Blue | RAL 5005 |
GPS | |
D | Bordeaux Violet | RAL 4004 |
GSM/Mobil phone | |
E | Green | RAL 6002 |
TV-1 | |
H | Violet | RAL 4003 |
Radio controlled parking heating | |
K | Curry | RAL 1027 |
Radio with IF | |
Z | Water Blue | RAL 5021 |
Neutral coding |
FAKRA II Series 73403
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
0734035112 | SMB JACK FAKRA R/A PCB 50 OHM | 4804 - 立即发货 | $24.05 | 查看详情 | ||
0734030375 | CONN SMB FAKRA PLUG STR 50 OHM | 438 - 立即发货 | $35.71 | 查看详情 | ||
0734035120 | SMB JACK FAKRA R/A PCB 50 OHM | 996 - 立即发货 | $24.05 | 查看详情 | ||
0734036930 | FAKRA PLUG STR | 460 - 立即发货 | $24.79 | 查看详情 | ||
0734035743 | FAKRA PLUG STR, FOR RG316/RG174 | 728 - 立即发货 | $21.75 | 查看详情 |
Hand Tool
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
0734154550 | TOOL HAND CRIMPER COAX SIDE | 6 - 立即发货 | $6,741.03 | 查看详情 |