100 V and 150 V Schottky Barrier Rectifiers
MCC's efficient and compact rectifiers can upgrade automotive and industrial power systems with reliable performance
MCC's SMD110PBQ-TP and SMD115PBQ-TP are 100 V and 150 V automotive single Schottky barrier rectifiers that are ready for demanding applications and boast a 1 A forward current and low power losses in a low-profile SOD-323HE package with a typical height of 0.9 mm.
These devices are fully AEC-Q101 qualified and offer superb thermal management, ensuring reliable performance in harsh environments with a temperature of up to +175°C. As automotive miniaturization expands, MCC's SOD-323 series SBRs provide the efficiency and reliability to ensure exceptional results. Ideal for switched-mode power supplies (SMPS), DC/DC converters, and free-wheeling diodes, these components are proven to perform.
- AEC-Q101-qualified
- Low forward voltage drop
- Low-profile package with 0.9 mm height (typ.)
- Minimal power losses
- Robust package integrity
- Excellent thermal stability
- Operating junction temperature: up to +175°C
- Automotive:
- Power management: DC/DC converters
- Motor control circuits: freewheeling diodes
- Sensitive electronics: polarity protection
- Communication and infotainment: RF systems
- Commercial:
- Efficient power conversion: SMPS
- Enhanced energy savings: LED lighting circuits
- Electronic devices: power supply units
100 V and 150 V Schottky Barrier Rectifiers
图片 | 制造商零件编号 | 描述 | 电压 - DC 反向 (Vr)(最大值) | 不同 If 时电压 - 正向 (Vf) | 不同 Vr 时电流 - 反向泄漏 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|---|
SMD110PBQ-TP | SCHOTTKY BARRIER RECTIFIER | 100 V | 830 mV @ 1 A | 1 µA @ 100 V | 0 - 立即发货 | $3.57 | 查看详情 | ||
SMD115PBQ-TP | SCHOTTKY BARRIER RECTIFIER | 150 V | 900 mV @ 1 A | 1 µA @ 150 V | 0 - 立即发货 | $3.57 | 查看详情 |