TPI Series Large-Current Power Inductors
KEMET's TPI series ferrite core inductors are designed for a very low core loss
The core material used in KEMET's TPI ferrite core inductor is ideal for high switching frequency applications. The inductor's flat wire one-turn-through-the-construction design enables high efficiency at large currents. It also has a high switching frequency, low core loss, high current, and low self-heating with an operating temperature up to +125°C. Typical applications include high switching DC-DC power supplies, points of load, servers and storage, and supercomputers.
- 1-turn coil ferrite
- Operating temperature up to +125°C
- High switching frequency
- Low core loss
- Low DCR
- High current
- Low self-heating
- High-switching DC-DC power supplies
- Point of loads (POL)
- Servers and storage
- Supercomputers
- Various decentralized power supplies
TPI Series Large-Current Power Inductors
图片 | 制造商零件编号 | 描述 | 额定电流(安培) | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
TPI078060L047N | FIXED IND 47NH 53A 0.31 MOHM SMD | 53 A | 3260 - 立即发货 | $23.73 | 查看详情 | ||
TPI078060L082N | FIXED IND 82NH 53A 341 MOHM SMD | 53 A | 2601 - 立即发货 | $23.73 | 查看详情 | ||
TPI078060L056N | FIXED IND 56NH 53A 0.31 MOHM SMD | 53 A | 1888 - 立即发货 | $23.73 | 查看详情 | ||
TPI077050L105N | FIXED IND 105NH SMD | - | 990 - 立即发货 | $23.73 | 查看详情 | ||
TPI128080L230N | FIXED IND 230NH 50A 0.29MOHM SMD | 50 A | 0 - 立即发货 | $27.34 | 查看详情 | ||
TPI128080L180N | FIXED IND 180NH 50A 0.29MOHM SMD | 50 A | 785 - 立即发货 | $27.34 | 查看详情 | ||
TPI128080L210N | FIXED IND 210NH 50A 0.29MOHM SMD | 50 A | 451 - 立即发货 | $27.34 | 查看详情 | ||
TPI118082L150N | FIXED IND 150NH 50A 0.29MOHM SMD | 50 A | 140 - 立即发货 | $27.34 | 查看详情 | ||
TPI118082L180N | FIXED IND 180NH 50A 0.29MOHM SMD | 50 A | 0 - 立即发货 | $27.34 | 查看详情 | ||
TPI078060L068N | FIXED IND 68NH 53A 0.31 MOHM SMD | 53 A | 900 - 立即发货 | $23.73 | 查看详情 | ||
TPI111065L210N | FIXED IND 210NH SMD | - | 0 - 立即发货 | $27.34 | 查看详情 |