T550 Series Capacitor
KEMET's T550 PHS COTS polymer, hermetically-sealed axial capacitor ideal for use in high voltage power management applications
KEMET's T550 PHS offers the highest total capacitance at low temperatures and high frequencies, surpassing wet tantalum performance. Solid internal construction drastically improves shock and vibration capability, all within an approximately 25% lighter package than the equivalent wet tantalum capacitor.
With its benign failure mode, T550 PHS Series products are ideal for use in high voltage power management applications such as buck boost converters, filtering, hold-up capacitors, and other high ripple current applications. Typical markets include alternative energy, industrial/lighting, medical, defense and aerospace and telecommunications.
Features | ||
|
|
T550 Series
制造商零件编号 | 描述 | 电压 - 额定 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|
T550B107K060AH | CAP TANT POLY 100UF 60V AXIAL | 60 V | 45 - 立即发货 | 查看详情 | |
T550B127K050AH | CAP TANT POLY 120UF 50V AXIAL | 50 V | 229 - 立即发货 | 查看详情 | |
T550B107K060AH4251 | CAP TANT POLY 100UF 60V AXIAL | 60 V | 0 - 立即发货 | 查看详情 |