ISL3245xE Differential Transceivers
Renesas' ISL3458E and ISL3459E differential transceivers offer over-voltage protection and improved functionality
Renesas' ISL32458E and ISL32459E offer an overvoltage protection feature that makes for a robust and compelling solution for customers designing in very harsh environments. Additionally, what was once needed to be designed externally is now integrated into the IC, thus improving functionality and accelerating time to market.
The ISL32458E and ISL32459E are 3.3 V to 5 V powered, fault protected, extended common-mode range differential transceivers for balanced communication. The RS-485 bus pins (driver outputs and receiver inputs) are protected against overvoltages up to ±60 V, and against ±15 kV ESD strikes. These transceivers operate in environments with common-mode voltages up to ±20 V (exceeds the RS-485 requirement), which makes the entire RS-485 family one of the more robust ones on the market.
The transmitters are RS-485 compliant with VCC ≥ 4.5 V and deliver a 1.1 V differential output voltage into the RS-485 specified 54 Ω load even with VCC = 3 V. Receiver (Rx) inputs feature a “full fail-safe” design, which ensures a logic-high Rx output if Rx inputs are floating, shorted, or on a terminated but undriven (idle) bus. Rx full fail-safe operation is maintained even when the Rx input polarity is switched (cable invert function on ISL32459E). This cable invert function reverses the polarity of the Rx and Tx bus pins in case the cable is misconnected during installation.
Features | ||
|
|
|
Applications | ||
|
|
ISL3245xE Differential Receivers
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
ISL32459EIBZ-T7A | IC TRANSCEIVER HALF 1/1 8SOIC | 175 - 立即发货 | $82.09 | 查看详情 | ||
ISL32458EIBZ-T7A | IC TRANSCEIVER HALF 1/1 8SOIC | 160 - 立即发货 | $65.67 | 查看详情 |