Compact PowIRaudio™ Modules for Class D Amplifier Designs

The PowIRaudio family of devices from Infineon Technologies integrates a PWM controller and digital audio power MOSFETs in a single package

Image of Infineon Technologies’ Compact PowIRaudio™ Modules for Class D Amplifier DesignInfineon Technologies’ compact PowIRaudio modules are integrated into a single package to offer a highly efficient, compact solution that reduces component count, shrinks PCB size up to 70%, and simplifies Class D amplifier design. The combination of an advanced audio controller IC with MOSFETs, fully optimized for audio performance, results in improved efficiency, THD, and EMI, allowing the IR43XXM family to operate without a mechanical heat-sink over a wide power supply range on either a single or split power supply. High voltage ratings and noise immunity ensure reliable operation over various environmental conditions. The single-channel IR4301M and dual-channel IR4302M offer the flexibility and convenience of building stereo amplifier and multi-channel designs in various channel configurations, while the devices' 5 mm x 6 mm and 7 mm x 7 mm PQFN packages enhance the benefit of utilizing a smaller size of Class D topology.

Features
  • Overcurrent protection
  • Thermal shutdown
  • Floating differential input
  • Compatible with single supply or split rail configuration
  • Best-in-class power efficiency and audio performance
  • Reduced component count, simplified design
  • Clip detection
Applications
  • Home theater systems
  • PC audio systems
  • Docking station audio systems
  • General purpose audio power amplifiers
  • Musical instruments
  • Karaoke amplifiers
  • Game consoles
  • Powered speaker systems

Compact PowlRaudio™

图片制造商零件编号描述不同负载时最大输出功率 x 通道数电压 - 供电可供货数量查看详情
IC AMP CLASS D MONO 160W PQFN22IR4301MTRPBFIC AMP CLASS D MONO 160W PQFN22160W x 1 @ 4 欧姆10V ~ 15V3632 - 立即发货查看详情
IC AMP CLASS D STEREO 130W 44QFNIR4302MTRPBFIC AMP CLASS D STEREO 130W 44QFN130W x 2 @ 4 欧姆10V ~ 15V8311 - 立即发货查看详情
发布日期: 2013-07-02