IGBT7 T7 Discretes and Modules including Gate Drivers

IGBT7 T7 Discretes and Modules including Gate Drivers

The 7th generation of TRENCHSTOP™ IGBTs is especially designed for variable speed drives. They are based on the new micro-pattern trench technology, which offers a high level of controllability. These features bring significant loss reduction in the application, especially for industrial drives, which usually operate at moderate switching frequency.

Every switch needs a driver, and the right driver makes a difference. Together with the TRENCHSTOP™ IGBT7, we also offer the EiceDRIVER™ gate driver ICs, including low side driver, level-shift driver, and isolated driver. The EiceDRIVER™ family offers a wide range of output current options (from 0.1 A to 14 A) and different protection features like DESAT, Miller clamp, OCP, shutdown, integrated bootstrap diode, and isolation.

650 V TRENCHSTOP™ IGBT7 T7 - superior controllability for the highest electrical performance

The 7th generation of discrete IGBT and diode technology with outstanding performance has been released as a flexible series to supersede our short-circuit rated TRENCHSTOP™, TRENCHSTOP™ Performance, and HighSpeed 3, and to be used as an alternative to the non-short-circuit rated TRENCHSTOP™5 technologies.

The 650 V TRENCHSTOP™ IGBT7 T7 IGBT (hereafter referred to as IGBT7 T7), co-packed with brand-new, full-rated EC7 (emitter-controlled) diodes, offers a significantly reduced IGBT saturation VCE(sat) and diode forward Vf voltage. The maximum blocking voltage VCE was also increased from 600 V to 650 V. The IGBT7 T7 with its superior controllability and short-circuit ruggedness delivers the highest electrical performance among SC devices, with a humidity robustness of HV-H3TRB.

IGBT7 T7 is the best-in-class device for industrial motor drives providing a great ease of use in a wide range of applications including UPS/PV and air conditioner PFC topologies.

Features

  • Overload Capability
  • Lower on state voltage
  • Enhanced Controllability
  • Improved Diode

Benefits

  • Increased Power
  • Frame Size Jump
  • Low Losses
  • Optimized driving

Applications

  • Industrial Motor Drives
  • Uninterruptable Power Supplies
  • Photo Voltaic
  • Air Conditioning PFC Topologies

Featured Products

FS3L200R10W3S7FB11BPSA1

IGBT Module Trench Field Stop Three Level Inverter 950 V 70 A 20 mW Chassis Mount AG-EASY3B

View Details

F3L400R10W3S7B11BPSA1

EasyPACK allow for more series connections, less cable, fewer generator connection boxes, and fewer inverters

View Details

FP25R12W1T7B11BPSA1

IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A 20 mW Chassis Mount AG-EASY1B-2

View Details

FP50R12W2T7B11BOMA1

IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A 20 mW Chassis Mount AG-EASY2B-2

View Details

FP10R12W1T7B3BOMA1

IGBT Module Trench Field Stop Three Phase Inverter 1200 V 10 A 20 mW Chassis Mount AG-EASY1B-2

View Details

FP15R12W1T7B11BOMA1

IGBT Module Trench Field Stop Half Bridge Inverter 1200 V Chassis Mount AG-EASY1B-2

View Details

FP25R12W2T7B11BPSA1

IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A 20 mW Chassis Mount AG-EASY2B-2

View Details

FP35R12W2T7B11BOMA1

IGBT Module Trench Field Stop Three Phase Inverter 1200 V 35 A 20 mW Chassis Mount AG-EASY2B-2

View Details

FP10R12W1T7B11BOMA1

IGBT Module Trench Field Stop Three Phase Inverter 1200 V 10 A 20 mW Chassis Mount AG-EASY1B-2

View Details

FS100R12W2T7B11BOMA1

IGBT Module Trench Field Stop Single Chassis Mount AG-EASY2B-1

View Details

FS35R12W1T7B11BOMA1

IGBT module low power easy

View Details

FS25R12W1T7B11BOMA1

IGBT module low power easy

View Details

FS50R12W2T7B11BOMA1

IGBT Module Trench Field Stop Full Bridge 1200 V 50 A 20 mW Chassis Mount Module

View Details

IKW40N65ET7XKSA1

IGBT Trench Field Stop Through Hole PG-TO247-3

View Details

IKW50N65ET7XKSA1

IGBT Trench Field Stop 650 V 50 A 273 W Through Hole PG-TO247-3

View Details

IKW30N65ET7XKSA1

IGBT Trench Field Stop 650 V 30 A 188 W Through Hole PG-TO247-3

View Details

IKW20N65ET7XKSA1

IGBT Trench Field Stop 650 V 40 A 136 W Through Hole PG-TO247-3

View Details

IKW75N65ET7XKSA1

IGBT Trench Field Stop 650 V 80 A 333 W Through Hole PG-TO247-3

View Details

1ED31xxMC12H-_1ED-X3

Gate Driver Capacitive Coupling 8000Vpk 1 Channel

View Details

1ED3124MU12FXUMA1

14A Gate Driver Capacitive Coupling 3000Vrms 1 Channel PG-DSO-8

View Details

EVAL1ED3124MX12HTOBO1

1ED3124MU12H, 1ED3124MC12H Gate Driver Power Management Evaluation Board

View Details

 

Additional Content

Related Videos

1:59

Introduction to TRENCHSTOP™ IGBT 7

Learn more about our leadtypes of EasyPIM™ and EasyPACK™ with TRENCHSTOP™ IGBT7. Furthermore we demonstrate the differences between TRENCHSTOP™ IGBT 4 and TRENCHSTOP™ IGBT7 and the achievement of the new TRENCHSTOP™ IGBT7.

 

6:28

EconoDUAL™ with TRENCHSTOP™ IGBT 7

The EconoDUAL™ IGBT module is one of the most popular IGBT packages worldwide and is used in many different applications. In the latest module generation, it is now feasible to increase the module current to 900 A.

 

6:14

TRENCHSTOP™ IGBT 7 for Industrial Drives Applications

In this training Infineon will present TRENCHSTOP™ IGBT7 by focusing on its key features and technical benefits.