X.FL Series Connectors
Hirose offers their X.FL series of low-profile micro-coaxial connectors
The Hirose X.FL series is one of the lowest-profile micro-coaxial connectors on the market. Contact resistance is 20 mΩ (inner), 10 mΩ (outer) at 10 mA DC. Also available is the recommended mating and un-mating tool to ensure proper alignment of the plug and receptacle. This product is RoHS-compliant and halogen-free.
Features and Benefits- High-frequency performance:
- Ø 0.81 mm cable type: 1.3 max (DC to 3 GHz), 1.4 max (3 GHz to 6 GHz)
- Ø 1.13 mm cable type: 1.3 max (DC to 3 GHz), 1.4 max (3 GHz to 6 GHz), 1.7 max (6 GHz to 12 GHz)
- Low profile:
- 0.94 mm (1 mm max) mating height with Ø 0.5, Ø 0.64 and Ø 0.081 mm cables
- 1.3 mm mated height with Ø 1.13 cables
- Receptacle height is 0.56 mm
- Occupied mounting area is 2 mm by 2 mm
- Characteristic impedance is 50 ohm
- Durability is 20 cycles
X.FL Series Connectors
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
X.FL-R-SMT-1(02) | CONN UMC RCPT STR 50 OHM SMD | 10482 - 立即发货 | $14.37 | 查看详情 | ||
X.FL-PR-SMT1-2(80) | CONN UMC PLUG STR 50 OHM SMD | 14261 - 立即发货 | $11.16 | 查看详情 | ||
X.FL-R-SMT-1(80) | CONN UMC RCPT STR 50 OHM SMD | 7834 - 立即发货 | $11.49 | 查看详情 | ||
X.FLP-ML51.J-PA(F)-ST | RF COAX CONVERTER ADAPTER | 38 - 立即发货 | $1,054.33 | 查看详情 | ||
X.FL-LP-IN.OUT | TOOL EXTRACTION FOR X.FL PLUG | 12 - 立即发货 | $821.96 | 查看详情 | ||
X.FL-R-SMT-1(90) | CONN UMC RCPT STR 50 OHM SMD | 0 - 立即发货 | $5.71 | 查看详情 | ||
X.FL-R-SMT-1A(80) | CONN UMC RCPT STR 50 OHM SMD | 0 - 立即发货 | $5.87 | 查看详情 | ||
X.FL-LP-IN.OUT1 | TOOL PLUG MATING UNMATING | 0 - 立即发货 | $1,001.54 | 查看详情 | ||
HRMJ-X.FL-04N1-A-80RS | CBL ASSY SMA-X.FL JCK-PLG 3.150" | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
X.FL-2LP-04K1T-A-(410) | CBL ASSY X.FL PLUG-PLUG 16.14" | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
X.FL-2LP-04K1T-A-(100) | CBL ASSY X.FL PLUG-PLUG 3.937" | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
X.FL-2LP-04K1T-AC-(50) | CBL ASSY X.FL PLUG-PLUG 1.969" | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
X.FL-2LP-04K1T-AC-(100) | CBL ASSY X.FL PLUG-PLUG 3.937" | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
X.FL-2LP-04K1T-AC-(200) | CBL ASSY X.FL PLUG-PLUG 7.874" | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
HRMJ-X.FL-04N1-A-100RS | CBL ASSY SMA-X.FL JCK-PLG 3.937" | 0 - 立即发货 | See Page for Pricing | 查看详情 |