LX Series

Hirose offers the LX series ultra-low-profile interface connector system

Image of Hirose Electric's Hirose LX Series The LX series from Hirose is an ultra-low-profile interface connector system with a mounting height of only 2.0 mm when mounted on the PCB. Use of a metal shell and advanced plastics guarantee that fully-mated connectors will withstand 30 N max force applied on the plug in any direction. The connectors can withstand up to 5,000 mating cycles without any degradations of the electrical or mechanical performance. There is a tactile sensation when mating that confirms the complete mated condition. Protection of the circuit is assured by having the two contacts at each end of the receptacle protrude forward by 0.5 mm, with an electrical wipe of 1.45 mm. The electrical wipe of the remaining contacts is 0.95 mm. Connectors will not be damaged when angled or reverse plug insertion is attempted.

Features and Benefits
  • Sequential mate high performance bellows contact design
  • Robust against twisting operation
  • Durability is 5,000 cycles
  • Mis-insertion prevention design
  • RoHS-compliant
  • Sizes available are 12-, 16-, and 20-positions
Applications
  • DSC / DVC
  • PDA
  • Mobile phone
  • Handheld mobile device

LX Series

图片制造商零件编号描述可供货数量价格
CONN RCPT 12P 0.02 GOLD SMD R/ALX60-12SCONN RCPT 12P 0.02 GOLD SMD R/A3235 - 立即发货$21.02查看详情
CONN RCPT 20P 0.02 GOLD SMD R/ALX60-20SCONN RCPT 20P 0.02 GOLD SMD R/A5167 - 立即发货$21.76查看详情
CONN PLUG 12POS SOLDER GOLDLX40-12PCONN PLUG 12POS SOLDER GOLD1107 - 立即发货$37.11查看详情
CONN PLUG 20POS SOLDER GOLDLX40-20PCONN PLUG 20POS SOLDER GOLD0 - 立即发货$40.80查看详情
CONN RCPT 16P 0.02 GOLD SMD R/ALX60-16SCONN RCPT 16P 0.02 GOLD SMD R/A3780 - 立即发货$22.17查看详情
CONN PLUG 16POS SOLDER GOLDLX40-16PCONN PLUG 16POS SOLDER GOLD326 - 立即发货$41.21查看详情
CONN CABLE BUSHING 4.5MMLX40-16BS(4.5)CONN CABLE BUSHING 4.5MM172 - 立即发货$5.19查看详情
CONN CABLE BUSHING 5.0MMLX40-20BS(5.0)CONN CABLE BUSHING 5.0MM130 - 立即发货$5.19查看详情
CONN CABLE BUSHING 4.0MMLX40-12BS(4.0)CONN CABLE BUSHING 4.0MM0 - 立即发货$5.36查看详情
CONN PLUG 16POS SOLDER GOLDLX40-16P(02)CONN PLUG 16POS SOLDER GOLD15 - 立即发货$30.46查看详情
CONN PLUG 12POS SOLDER GOLDLX40-12P(02)CONN PLUG 12POS SOLDER GOLD12 - 立即发货$35.47查看详情
发布日期: 2014-03-10