FH28 Series FPC-FFC Connectors
Hirose's FH28 series utilizes a robust housing to prevent warping
Hirose's FH28 series was designed with reliability in mind and to maximize stability. This series utilizes a robust housing to prevent warping. Locking actuators make these connectors user friendly, allow for the use of both FPC / FFC, and provide a high retention force when utilizing the built-in side catches for FPC. The lock feature creates a clear tactile click, confirming complete closure. The number of positions available ranges from 10 to 80. Typical applications include PDPs, LCDs, LCD TVs, PDP TVs, notebook PCs, car audio equipment, car navigation systems, DVD recorders, and set-top boxes.
Features | ||
|
|
FH28 Series Connectors
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
FH28E-20S-0.5SH(05) | CONN FFC BOTTOM 20POS 0.5MM R/A | 4200 - 立即发货 | See Page for Pricing | 查看详情 | ||
FH28E-40S-0.5SH(05) | CONN FFC BOTTOM 40POS 0.5MM R/A | 3285 - 立即发货 | See Page for Pricing | 查看详情 | ||
FH28E-50S-0.5SH(05) | CONN FFC BOTTOM 50POS 0.5MM R/A | 3531 - 立即发货 | See Page for Pricing | 查看详情 | ||
FH28E-60S-0.5SH(05) | CONN FFC BOTTOM 60POS 0.5MM R/A | 2783 - 立即发货 | See Page for Pricing | 查看详情 | ||
FH28E-68S-0.5SH(05) | CONN FFC BOTTOM 68POS 0.5MM R/A | 304 - 立即发货 | See Page for Pricing | 查看详情 | ||
FH28H-80S-0.5SH(05) | CONN FFC BOTTOM 80POS 0.5MM R/A | 13552 - 立即发货 | See Page for Pricing | 查看详情 | ||
FH28-40S-0.5SH(05) | CONN FFC BOTTOM 40POS 0.5MM R/A | 36836 - 立即发货 | See Page for Pricing | 查看详情 | ||
FH28-50S-0.5SH(05) | CONN FFC BOTTOM 50POS 0.5MM R/A | 26145 - 立即发货 | See Page for Pricing | 查看详情 | ||
FH28-55S-0.5SH(05) | CONN FFC BOTTOM 55POS 0.5MM R/A | 8902 - 立即发货 | See Page for Pricing | 查看详情 | ||
FH28-60S-0.5SH(05) | CONN FFC BOTTOM 60POS 0.5MM R/A | 10543 - 立即发货 | See Page for Pricing | 查看详情 | ||
FH28D-28S-0.5SH(05) | CONN FFC BOTTOM 28POS 0.5MM R/A | 1762 - 立即发货 | See Page for Pricing | 查看详情 | ||
FH28D-30S-0.5SH(05) | CONN FFC BOTTOM 30POS 0.5MM R/A | 11045 - 立即发货 | See Page for Pricing | 查看详情 |