DF50 Series Board-to-Wire Connectors

Hirose's DF50 series, 1 mm pitch, rugged, small form factor, board-to-wire connector system

Image of Hirose Electric's DF50 - Board to wire, rugged, small form factor connector systemHirose has introduced the DF50 / 50A series, a board-to-wire 1.0 mm pitch connector that significantly reduces the required PC board mounting area. This series features a positive locking mechanism located on the front of the connector and is a high quality, high density alternative to side latching connectors. The latch provides a clear, tactile click sensation as well as a distinct audible click, regardless of the number of repetitive cycles. This innovative latch prevents the uneven locking that is commonly attributed to side locks and incomplete mating. This provides security that is invaluable when dealing with high vibration and other critical applications. Pin counts range from 20, 30, 40 and 50 for the double row (DF50) and 2 to 16 for the single row (DF50A). Current rating is 1 A maximum per pin.

Features
  • 1.0 mm pitch design reduces space occupied on the PCB
  • Positive lock provides a clear tactile click when mating
  • Robust and reliable terminal lance
  • High contact reliability provided by a long mating length and two points of contact
  • Resistant to twisting forces
  • Nickel barrier prevents solder wicking
  • Suitable for use with pick-and-place machines and does not require pick up tape
  • Uses UL 1061, AWG #28 wire
  • RoHS-compliant
Applications
  • LCD, LCD TV, PDP, and Digital TVs
  • Notebook PCs
  • Wireless LAN
  • Industrial controller units
  • Office equipment
  • Car navigation, car audio
  • Amusement equipment

DF50 Series Connectors

图片制造商零件编号描述可供货数量价格
CONN SOCKET 28-30AWG CRIMP GOLDDF50-2830SCFACONN SOCKET 28-30AWG CRIMP GOLD426419 - 立即发货See Page for Pricing查看详情
CONN SOCKET HSG 20POS 1.00MMDF50S-20DS-1CCONN SOCKET HSG 20POS 1.00MM1146 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD 4POS 1MMDF50A-4P-1V(51)CONN HEADER SMD 4POS 1MM2637 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD 6POS 1MMDF50A-6P-1V(51)CONN HEADER SMD 6POS 1MM2294 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD 8POS 1MMDF50A-8P-1V(51)CONN HEADER SMD 8POS 1MM2792 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD R/A 8POS 1MMDF50A-8P-1H(51)CONN HEADER SMD R/A 8POS 1MM2601 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD 20POS 1MMDF50-20DP-1V(51)CONN HEADER SMD 20POS 1MM3578 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD R/A 10POS 1MMDF50A-10P-1H(51)CONN HEADER SMD R/A 10POS 1MM2470 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD 30POS 1MMDF50-30DP-1V(51)CONN HEADER SMD 30POS 1MM3881 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD R/A 16POS 1MMDF50A-16P-1H(51)CONN HEADER SMD R/A 16POS 1MM2100 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD 2POS 1MMDF50A-2P-1V(51)CONN HEADER SMD 2POS 1MM5818 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD 3POS 1MMDF50A-3P-1V(51)CONN HEADER SMD 3POS 1MM7003 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD 10POS 1MMDF50A-10P-1V(51)CONN HEADER SMD 10POS 1MM3117 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD R/A 4POS 1MMDF50A-4P-1H(51)CONN HEADER SMD R/A 4POS 1MM5898 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD R/A 5POS 1MMDF50A-5P-1H(51)CONN HEADER SMD R/A 5POS 1MM995 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD 12POS 1MMDF50A-12P-1V(51)CONN HEADER SMD 12POS 1MM1215 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD 16POS 1MMDF50A-16P-1V(51)CONN HEADER SMD 16POS 1MM731 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD R/A 12POS 1MMDF50A-12P-1H(51)CONN HEADER SMD R/A 12POS 1MM2639 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD R/A 20POS 1MMDF50-20DP-1H(51)CONN HEADER SMD R/A 20POS 1MM1140 - 立即发货See Page for Pricing查看详情
CONN HEADER SMD 30POS 1MMDF50-30DP-1V(52)CONN HEADER SMD 30POS 1MM2985 - 立即发货See Page for Pricing查看详情
发布日期: 2013-07-02