DF13 Series
Hirose's DF13 series is a board-to-wire connector designed to maximize precious board space
Hirose's DF13 series is a board-to-wire connector that was designed to maximize precious board space. It is a 1.25 mm pitch, miniature connector with multiple variations to complete your application. The mounting heights range from 3.6 mm to 5.8 mm. It is offered in a single-row configuration (2-15 contacts) or a double-row version (10-40 contacts) that can secure a 30% increase in high-density mounting compared to the single-row version. Header variations include DIP / SMT and vertical/right angle. These connectors support automatic pick-and-place mounting to reduce production costs as they are packaged in embossed tape-and-reels. Current rating is 1 A maximum per pin.
Features | ||
|
|
|
Applications | ||
|
|
DF13 Series Connectors
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
DF13-2630SCF | CONN SOCKET 26-30AWG CRIMP TIN | 347055 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13-2630SCFA | CONN SOCKET 26-30AWG CRIMP GOLD | 41048 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13C-2P-1.25V(51) | CONN HEADER SMD 2POS 1.25MM | 10669 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13C-4P-1.25V(51) | CONN HEADER SMD 4POS 1.25MM | 3012 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13C-6P-1.25V(51) | CONN HEADER SMD 6POS 1.25MM | 5668 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13B-6P-1.25V(51) | CONN HEADER SMD 6POS 1.25MM | 4932 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13EA-20DP-1.25V(52) | CONN HEADER SMD 20POS 1.25MM | 2880 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13C-9P-1.25V(51) | CONN HEADER SMD 9POS 1.25MM | 3538 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13C-8P-1.25V(51) | CONN HEADER SMD 8POS 1.25MM | 3953 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13C-10P-1.25V(51) | CONN HEADER SMD 10POS 1.25MM | 2322 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13-40DS-1.25DSA(55) | CONN RCPT 40POS 0.049 GOLD PCB | 816 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13-TB2630HC | TOOL HAND CRIMPER 26-30AWG SIDE | 29 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13-2630SCF(41) | CONN SOCKET 26-30AWG CRIMP TIN | 62396 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13G-2630SCFA | CONN SOCKET 26-30AWG CRIMP GOLD | 31477 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13-2630SCFA(04) | CONN SOCKET 26-30AWG CRIMP GOLD | 49060 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13-3032SCFA | CONN SOCKET 30-32AWG CRIMP GOLD | 20496 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13-2S-1.25C | CONN RCPT HSG 2POS 1.25MM | 14937 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13-3S-1.25C | CONN RCPT HSG 3POS 1.25MM | 7677 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13-5S-1.25C | CONN RCPT HSG 5POS 1.25MM | 26479 - 立即发货 | See Page for Pricing | 查看详情 | ||
DF13-6S-1.25C | CONN RCPT HSG 6POS 1.25MM | 11845 - 立即发货 | See Page for Pricing | 查看详情 |