Gecko High-Reliability Connectors
Harwin offers their 1.25 mm pitch, high-reliability/high-performance connector system
Harwin's Gecko (G125) series is a 1.25 mm pitch, high-reliability/high-performance connector system that is suited for use in environments with high vibration, shock, and extreme temperatures.
With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. This design means that G125 connectors achieve a 35% space saving over other high-performance connectors such as Micro-D. Through-hole and SMT options available. Available in board-to-board, wire-to-board and wire-to-wire configurations.
Features
- 2.8 A per contact in isolation and 2.0 A all contacts simultaneously
- Four-finger beryllium copper contact design for high reliability
- Durability: 1,000 operations
- Operational temperature -65°C/+150°C
- Shock severity Z axis 100 g 6 ms
- Moldings: Glass-filled thermoplastic UL94V-0 (Halogen and Red Phosphorus-free)
- 3 polarizing points to prevent mis-mating
- Potting wall feature
- Easy-to-release latches require no tooling
- No. 1 position identified on molding
Gecko (G125) Connectors
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
G125-0010005 | CONN SOCKET 26AWG CRIMP GOLD | 95315 - 立即发货 | $12.23 | 查看详情 | ||
G125-0020005 | CONN SOCKET 28-32AWG CRIMP GOLD | 20422 - 立即发货 | $12.23 | 查看详情 | ||
G125-1010005 | CONN PIN 26AWG CRIMP GOLD | 7712 - 立即发货 | $10.26 | 查看详情 | ||
G125-1020005 | CONN PIN 28-32AWG CRIMP GOLD | 5145 - 立即发货 | $10.26 | 查看详情 | ||
G125-2041296L0 | CONN RCPT HSG 12POS 1.25MM | 5177 - 立即发货 | $21.59 | 查看详情 | ||
G125-2041696L0 | CONN RCPT HSG 16POS 1.25MM | 630 - 立即发货 | $23.64 | 查看详情 | ||
G125-2042096L0 | CONN RCPT HSG 20POS 1.25MM | 283 - 立即发货 | $25.61 | 查看详情 | ||
G125-2042696L0 | CONN RCPT HSG 26POS 1.25MM | 487 - 立即发货 | $28.08 | 查看详情 | ||
G125-3041296L0 | CONN HDR HSG 12POS 1.25MM | 247 - 立即发货 | $15.19 | 查看详情 | ||
G125-3041296L4 | CONN HDR HSG 12POS 1.25MM | 169 - 立即发货 | $25.45 | 查看详情 |