TL3360 Series Right Angle SMT Tact Switch

E-Switch introduces the TL3360 series right angle SMT tact switch for telecommunications, consumer electronics, and many other applications

Image of E-Switch's TL3360 SeriesE-Switch introduces the TL3360 series 6 mm x 6.5 mm right angle SMT tact switch.

Designed for right angle SMT applications, it offers multiple actuation heights and operating force options of 185 gf or 260 gf.

Applications include telecommunications, consumer electronics, audio/visual, medical devices, testing/instrumentation, and computers/peripherals.

Specifications
  • Electrical rating: 50 mA at 12 VDC
  • Electrical life: 200,000 cycles
  • Contact resistance: 100 mΩ (max)
  • Insulation resistance: 100 M Ω (min) at 500 VDC
  • AC for 1 (min)
  • Operating temperature: -25°C to 70°C
  • Storage temperature: -30°C to 80°C
  • Operating force: 185 gf, 260 gf
  • Travel: 0.15 mm
  • Contact arrangement: SPST

TL3360 Series

图片制造商零件编号描述可供货数量价格查看详情
SWITCH TACTILE SPST-NO 0.05A 12VTL3360AF260QSWITCH TACTILE SPST-NO 0.05A 12V3291 - 立即发货See Page for Pricing查看详情
SWITCH TACTILE SPST-NO 0.05A 12VTL3360CF260QSWITCH TACTILE SPST-NO 0.05A 12V655 - 立即发货See Page for Pricing查看详情
SWITCH TACTILE SPST-NO 0.05A 12VTL3360CF185QSWITCH TACTILE SPST-NO 0.05A 12V15186 - 立即发货See Page for Pricing查看详情
SWITCH TACTILE SPST-NO 0.05A 12VTL3360DF185QSWITCH TACTILE SPST-NO 0.05A 12V21973 - 立即发货See Page for Pricing查看详情
SWITCH TACTILE SPST-NO 0.05A 12VTL3360BF185QSWITCH TACTILE SPST-NO 0.05A 12V15823 - 立即发货See Page for Pricing查看详情
SWITCH TACTILE SPST-NO 0.05A 12VTL3360DF260QSWITCH TACTILE SPST-NO 0.05A 12V6710 - 立即发货See Page for Pricing查看详情
SWITCH TACTILE SPST-NO 0.05A 12VTL3360BF260QSWITCH TACTILE SPST-NO 0.05A 12V800 - 立即发货See Page for Pricing查看详情
SWITCH TACTILE SPST-NO 0.05A 12VTL3360AF185QSWITCH TACTILE SPST-NO 0.05A 12V0 - 立即发货See Page for Pricing查看详情
SWITCH TACTILE SPST-NO 0.05A 12VTL3360AF185KRSWITCH TACTILE SPST-NO 0.05A 12V0 - 立即发货See Page for Pricing查看详情
SWITCH TACTILE SPST-NO 0.05A 12VTL3360DF185AQSWITCH TACTILE SPST-NO 0.05A 12V0 - 立即发货See Page for Pricing查看详情
发布日期: 2016-01-18