RBW2 Series
E-Switch® RBW2 series fully illuminated and IP66 rated rocker switch
No rubber boot/PVC cap is needed for E-Switch's RBW2 series fully illuminated IP66 rocker switch. The IP66 rated and internally sealed 22 mm x 30 mm rocker switch allows for full illumination options using patented sealing technology.
Features
- Internally sealed to IP66 rating
- Full illumination options available
- Approved under UL 61058-1 rating
- UL approved up to 1/3 HP
RBW2 Series
图片 | 制造商零件编号 | 描述 | 开关功能 | 额定电流(安培) | 可供货数量 | ||
---|---|---|---|---|---|---|---|
RBW2ABLKRILFF3 | SWITCH ROCKER DPST 16A 125V | 开-关 | 16A(AC) | 1147 - 立即发货 | 查看详情 | ||
RBW2ABLKGILEF3 | SWITCH ROCKER DPST 18A 125V | 开-关 | 16A(AC) | 299 - 立即发货 | 查看详情 | ||
RBW2BBLKBLKDF0 | SWITCH ROCKER DPDT 16A 125V | 开-开 | 16A(AC) | 0 - 立即发货 | 查看详情 | ||
RBW2ABLKGILGF2 | SWITCH ROCKER DPST 16A 125V | 开-关 | 16A(AC) | 0 - 立即发货 | 查看详情 |
发布日期: 2012-06-29