R7 Series Rocker Switches
E-Switch presents a rocker switch with ergonomic, panel-mount design
E-Switch announces the R7 series rocker switch. The R7 series has an ergonomic, panel-mount design and offers solder, screw, or fast-on termination options. It also offers an array of actuator styles, multiple functions, and red, green, and amber LED colors.
The R7 series rocker switch is IP67 rated to the front panel.
The applications and markets for this switch include transportation equipment, industrial machinery, marine and boating, among others.
Features | ||
|
|
R7 Series
图片 | 制造商零件编号 | 描述 | 开关功能 | 额定电流(安培) | 可供货数量 | ||
---|---|---|---|---|---|---|---|
R716FB1-SXXXNBDNNX | SWITCH ROCKER SPDT 16A 30V | 瞬时-关-瞬时 | 16A(DC) | 8768 - 立即发货 | 查看详情 | ||
R713FA1-SXXXNB4NNX | SWITCH ROCKER SPDT 16A 30V | 开-关-开 | 16A(DC) | 506 - 立即发货 | 查看详情 | ||
R711FA1-SXXXNBDNNX | SWITCH ROCKER SPST 16A 30V | 开-关 | 16A(DC) | 369 - 立即发货 | 查看详情 | ||
R711FE1-SXXX2BDGNW | SWITCH ROCKER SPST 16A 30V | 开-关 | 16A(DC) | 157 - 立即发货 | 查看详情 | ||
R726FF3-SXXX2BDGRW | SWITCH ROCKER DPDT 16A 30V | 瞬时-关-瞬时 | 16A(DC) | 415 - 立即发货 | 查看详情 | ||
R712FA1-SXXXNBDNNX | SWITCH ROCKER SPDT 16A 30V | 开-开 | 16A(DC) | 275 - 立即发货 | 查看详情 | ||
R723FF3-SXXX4B2RRW | SWITCH ROCKER DPDT 20A 125V | 开-关-开 | 20A(AC) | 452 - 立即发货 | 查看详情 | ||
R711FXX-SXXXNXBNNX | SWITCH ROCKER SPST 20A 125V | 开-关 | 20A(AC) | 0 - 立即发货 | 查看详情 | ||
R711FA2-SXXX2BDRNW | SWITCH ROCKER SPST 16A 30V | 开-关 | 16A(DC) | 0 - 立即发货 | 查看详情 | ||
R711FC2-SXXX2BDGNW | SWITCH ROCKER SPST 16A 30V | 开-关 | 16A(DC) | 0 - 立即发货 | 查看详情 | ||
R721FXX-SXXXNXBNNX | SWITCH ROCKER DPST 20A 125V | 开-关 | 20A(AC) | 0 - 立即发货 | 查看详情 | ||
R723FA1-SXXXNB4NNX | SWITCH ROCKER DPDT 16A 30V | 开-关-开 | 16A(DC) | 0 - 立即发货 | 查看详情 | ||
R713FA3-SXXX1B4RAW | SWITCH ROCKER SPDT 16A 30V | 开-关-开 | 16A(DC) | 0 - 立即发货 | 查看详情 | ||
R727FC1-SXXXNBBNNX | SWITCH ROCKER DPDT 20A 125V | 关-开-瞬时 | 20A(AC) | 0 - 立即发货 | 查看详情 | ||
R721FA1-SXXXNBDNNX | SWITCH ROCKER DPST 16A 30V | 关-开 | 16A(DC) | 0 - 立即发货 | 查看详情 | ||
R721FB1-SXXXNBDNNX | SWITCH ROCKER DPST 16A 30V | 关-开 | 16A(DC) | 0 - 立即发货 | 查看详情 | ||
R711FE1-SXXX3BDGNW | SWITCH ROCKER SPST 16A 30V | 关-开 | 16A(DC) | 0 - 立即发货 | 查看详情 | ||
R711FF1-SXXX2BDGNW | SWITCH ROCKER SPST 16A 30V | 开-关 | 16A(DC) | 0 - 立即发货 | 查看详情 | ||
R711FE1-SXXX1BDGNW | SWITCH ROCKER SPST 16A 30V | 开-关 | 16A(DC) | 0 - 立即发货 | 查看详情 | ||
R726FXX-SXXXNXBNNX | SWITCH ROCKER DPDT 20A 125V | 瞬时-关-瞬时 | 20A(AC) | 0 - 立即发货 | 查看详情 |