282 Series Precision Potentiometers
CTS’ 282 series is designed to withstand tough industrial applications
CTS' 282 series 16 mm precision potentiometer is very robust and designed to withstand tough industrial applications. They provide exceptional control and performance with tight two percent linearity, ten percent tolerance, two million cycle life, water resistant to IP67, and wide operating temperature ranges. Their compact size offers flexibility for many designs.
The CTS 282 series can be used wherever the added quality and assurance of a sealed precision potentiometer is needed. While commonly used in industrial joystick applications, the 282 is also ideal for HVAC, lighting controls, valve controls, position sensing, fan speed controls, pump controls, and dispensing equipment.
Features | ||
|
|
282 Series Precision Potentiometers
图片 | 制造商零件编号 | 描述 | 功率 (W) | 内置开关 | 可供货数量 | ||
---|---|---|---|---|---|---|---|
282T33L502A25A2 | POT 5K OHM 1/4W PLASTIC LINEAR | 0.25W,1/4W | 无 | 0 - 立即发货 | 查看详情 | ||
282T33L502A25C2 | POT 5K OHM 1/4W PLASTIC LINEAR | 0.25W,1/4W | 无 | 0 - 立即发货 | 查看详情 | ||
282T33L502A26A2 | POT 5K OHM 1/4W PLASTIC LINEAR | 0.25W,1/4W | 无 | 50 - 立即发货 | 查看详情 | ||
282T33L502A26C2 | POT 5K OHM 1/4W PLASTIC LINEAR | 0.25W,1/4W | 无 | 747 - 立即发货 | 查看详情 | ||
282TCBS103A25B1 | POT 10K OHM 1/4W PLASTIC LINEAR | 0.25W,1/4W | 无 | 87 - 立即发货 | 查看详情 | ||
282TCBS103A26B1 | POT 10K OHM 1/4W PLASTIC LINEAR | 0.25W,1/4W | 无 | 100 - 立即发货 | 查看详情 |