XLamp® XQ-E High-Intensity LEDs

Cree LED offers higher maximum current and more color options for their small-size XLamp package LEDs

Image of Cree LED's XLamp XQ-E High-Intensity LEDsCree LED's XLamp® XQ-E LEDs are available in two versions: high density and high intensity. The XQ-E high-density LEDs enable lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5-mm footprint LEDs without sacrificing lumen output, efficacy, or reliability. The XQ-E high-intensity LEDs use an innovative primary optic design optimized to deliver maximum candela, especially through narrow-beam secondary optics. The XQ-E’s combination of optical symmetry, consistent design across all configurations, and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing.

Features
  • Available in high‑density and high‑intensity versions for design flexibility
  • XQ-E high-intensity LED is optimized to deliver maximum candela through secondary optics
  • Available in 70-, 80-, and 90-CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red, and high-efficiency (HE) photo red
  • Smallest lighting class LED: 1.6 mm x 1.6 mm
  • Maximum drive current: 1.5 A
  • Reflow solderable (JEDEC J-STD‑020C compatible)
  • Unlimited floor life at ≤ +30°C/85% RH
  • RoHS and REACH compliant
  • UL recognized component (E349212)

XLamp® XQ-E High-Intensity LEDs

图片制造商零件编号描述85°C 时光通量,电流 - 测试可供货数量价格
LED XLAMP COOL WHITE 6200K SMDXQEAWT-H2-0000-00000LE51LED XLAMP COOL WHITE 6200K SMD118lm(114lm ~ 122lm)1351 - 立即发货$10.20查看详情
LED XLAMP XQE RED 625NM SMDXQERED-H2-0000-000000301LED XLAMP XQE RED 625NM SMD350mA10525 - 立即发货$11.22查看详情
LED XLAMP NEUTRAL WHT 4000K SMDXQEAWT-H2-0000-00000BEE5LED XLAMP NEUTRAL WHT 4000K SMD-29396 - 立即发货$11.56查看详情
LED XLAMP XQE BLUE 475NM SMDXQEBLU-H2-0000-000000Z01LED XLAMP XQE BLUE 475NM SMD350mA31382 - 立即发货$13.60查看详情
LED XLAMP XQE GREEN 528NM SMDXQEGRN-H2-0000-000000B01LED XLAMP XQE GREEN 528NM SMD350mA49640 - 立即发货$14.79查看详情
LED XLAMP XQE AMBER SMDXQEAPA-H2-0000-000000701LED XLAMP XQE AMBER SMD350mA1735 - 立即发货$13.43查看详情
发布日期: 2015-11-05