XLamp® XP-G LEDs
Cree LED's XLamp XP-G LED delivers light quality comparable to halogen
Cree LED's XLamp XP-G LED delivers unprecedented levels of light output and efficacy for a single die LED. With up to 90-CRI, the XLamp XP-G LEDs can deliver light quality comparable to halogen with better effectiveness than fluorescents. Lamp designers can now create systems that are 70 percent more efficient than traditional halogen PAR38 lamps and deliver similar high color rendering. The high-CRI XP-G LEDs are also similar to standard XP-G LEDs, allowing designers the potential to upgrade existing systems without any redesign. The high-CRI XLamp LEDs bring lighting-class performance to the most demanding color sensitive lighting applications.
Features | ||
|
|
XLamp XP-G LEDs
图片 | 制造商零件编号 | 描述 | 85°C 时光通量,电流 - 测试 | 25°C 时光通量,电流 - 测试 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
XPGWHT-L1-0000-00G51 | LED XLAMP COOL WHITE 6200K 2SMD | - | 135lm(130lm ~ 139lm) | 11042 - 立即发货 | $16.83 | 查看详情 | ||
XPGWHT-L1-0000-00H51 | LED XLAMP COOL WHITE 6200K 2SMD | - | 144lm(139lm ~ 148lm) | 10074 - 立即发货 | $19.89 | 查看详情 | ||
XPGWHT-L1-0000-00G53 | LED XLAMP COOL WHITE 6000K 2SMD | - | 135lm(130lm ~ 139lm) | 1000 - 立即发货 | $17.34 | 查看详情 | ||
XPGWHT-01-R250-00GC3 | LED XLAMP NEUTRAL WHT 4300K 2SMD | - | 135lm(130lm ~ 139lm) | 740 - 立即发货 | $22.44 | 查看详情 | ||
XPGWHT-01-0000-00EE5 | LED XLAMP NEUTRAL WHT 4000K 2SMD | - | 118lm(114lm ~ 122lm) | 340 - 立即发货 | $12.92 | 查看详情 | ||
XPGWHT-01-0000-00FE3 | LED XLAMP COOL WHITE 5000K 2SMD | - | 126lm(122lm ~ 130lm) | 868 - 立即发货 | $13.43 | 查看详情 | ||
XPGWHT-L1-0000-00BE8 | LED XLAMP WARM WHITE 2700K 2SMD | - | 97lm(94lm ~ 100lm) | 1051 - 立即发货 | $16.83 | 查看详情 | ||
XPGWHT-P1-R250-009E7 | LED XLAMP WARM WHITE 3000K 2SMD | - | 84lm(81lm ~ 87lm) | 173 - 立即发货 | $18.53 | 查看详情 | ||
XPGWHT-01-0000-00GC2 | LED XLAMP NEUTRAL WHT 4500K 2SMD | - | 135lm(130lm ~ 139lm) | 587 - 立即发货 | $19.72 | 查看详情 | ||
XPGWHT-L1-0000-00EE7 | LED XLAMP WARM WHITE 3000K 2SMD | - | 118lm(114lm ~ 122lm) | 2000 - 立即发货 | $22.78 | 查看详情 |