MPPE Hook-Up Wire
CNC Tech's MPPE insulated hook-up wire for use in many applications
CnC Tech offers hook-up wire with MPPE insulation. This MPPE insulated hook-up wire is resistant to oil, flexing, heat, and cold. This makes it ideal for use in many applications.
Features
- Rated temperature of -10°C to 105°C
- Rated voltage of 600 V
- Insulation potential strength of 2000 VAC / min
- Maximum conductor resistance of 62.5 Ω / km
Certifications and Applications
- Dual-rated AWM: Can be used in USA and Canada
- Passes UL VW-1 and CSA FT1 vertical flame test
发布日期: 2016-06-09
MPPE Insulated Hook-Up Wire
图片 | 制造商零件编号 | 描述 | 导体材料 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
10982-18-1-2000-001-1-TD | HOOK-UP SOLID 18AWG 300V BLK 10' | 铜,镀锡 | 9 - 立即发货 | $27.09 | 查看详情 | ||
10982-18-1-2000-001-1-TD | HOOK-UP SOLID 18AWG BLK 100' | 铜,镀锡 | 4 - 立即发货 | $230.83 | 查看详情 | ||
10982-18-1-2000-001-1-TD | HOOK-UP SOLID 18AWG 300V BLK 25' | 铜,镀锡 | 5 - 立即发货 | $63.65 | 查看详情 | ||
10982-18-1-2000-001-1-TD | HOOK-UP SOLID 18AWG 300V BLK 5' | 铜,镀锡 | 2 - 立即发货 | $14.30 | 查看详情 | ||
10982-18-1-2000-001-1-TD | HOOK-UP SOLID 18AWG 300V BLK 50' | 铜,镀锡 | 7 - 立即发货 | $120.79 | 查看详情 | ||
10982-18-1-2000-001-1-TD | HOOK-UP SOLID 18AWG BLACK | 铜,镀锡 | 6000 - 立即发货 | $1.42 | 查看详情 | ||
10982-18-1-2000-004-1-TD | HOOK-UP SOLID 18AWG 300V RED 10' | 铜,镀锡 | 9 - 立即发货 | $27.09 | 查看详情 | ||
10982-18-1-2000-004-1-TD | HOOK-UP SOLID 18AWG RED 100' | 铜,镀锡 | 9 - 立即发货 | $230.83 | 查看详情 | ||
10982-18-1-2000-004-1-TD | HOOK-UP SOLID 18AWG 300V RED 25' | 铜,镀锡 | 5 - 立即发货 | $63.65 | 查看详情 | ||
10982-18-1-2000-004-1-TD | HOOK-UP SOLID 18AWG 300V RED 5' | 铜,镀锡 | 0 - 立即发货 | $14.30 | 查看详情 | ||
10982-18-1-2000-004-1-TD | HOOK-UP SOLID 18AWG 300V RED 50' | 铜,镀锡 | 6 - 立即发货 | $120.79 | 查看详情 | ||
10982-18-1-2000-004-1-TD | HOOK-UP SOLID 18AWG RED | 铜,镀锡 | 4000 - 立即发货 | $1.42 | 查看详情 | ||
10982-18-1-2000-002-1-TD | HOOK-UP SOLID 18AWG 300V WHT 10' | 铜,镀锡 | 9 - 立即发货 | $27.09 | 查看详情 | ||
10982-18-1-2000-002-1-TD | HOOK-UP SOLID 18AWG WHT 100' | 铜,镀锡 | 3 - 立即发货 | $230.83 | 查看详情 | ||
10982-18-1-2000-002-1-TD | HOOK-UP SOLID 18AWG 300V WHT 25' | 铜,镀锡 | 7 - 立即发货 | $63.65 | 查看详情 | ||
10982-18-1-2000-002-1-TD | HOOK-UP SOLID 18AWG 300V WHT 5' | 铜,镀锡 | 18 - 立即发货 | $14.30 | 查看详情 | ||
10982-18-1-2000-002-1-TD | HOOK-UP SOLID 18AWG 300V WHT 50' | 铜,镀锡 | 5 - 立即发货 | $120.79 | 查看详情 | ||
10982-18-1-2000-002-1-TD | HOOK-UP SOLID 18AWG WHITE | 铜,镀锡 | 8000 - 立即发货 | $1.42 | 查看详情 | ||
10982-20-1-2000-001-1-TD | HOOK-UP SOLID 20AWG 300V BLK 10' | 铜,镀锡 | 8 - 立即发货 | $19.81 | 查看详情 | ||
10982-20-1-2000-001-1-TD | HOOK-UP SOLID 20AWG BLK 100' | 铜,镀锡 | 12 - 立即发货 | $168.61 | 查看详情 |