HDP Series Micro Mini, Side-Actuated SMD Detect Switches

C&K offers their micro-miniature, side-actuated detect switch with an ultra-low, board-mounted profile

Image of C&K's HDP Series Micro Mini, Side-Actuated SMD Detect SwitchesC&K's HDP Series switches measure just 5.7 mm x 8.35 mm in the "free" position and feature a very-low-profile height of 1.9 mm off the board. With an operating life of 100,000 cycles, these robust switches are ideal for consumer electronics, computers, medical devices, mobile communications, and ATCA/MicroTCA applications.

The HDP Series devices are halogen-free, side-actuated, surface mount detect switches with two color-coded options to distinguish between the right- and left-hand actuation styles. The right-hand version features a black actuator body, and the left-hand version is gray. Contacts are rated for 1 mA / 5 VDC with a contact resistance of less than 500 mΩ. The switch’s total travel distance is 1.3 mm, and the operating temperature range is -20°C to 70°C.

Features and Benefits Applications
  • Low-profile
  • Side-actuation
  • Right and left options available
  • Low actuation force
  • Lead-free and halogen-free
  • Consumer electronics
  • Computers
  • Medical devices
  • Mobile communications
  • ATCA and MicroTCA devices

HDP Series Switches

图片制造商零件编号描述额定电压 - DC可供货数量查看详情
SWITCH DETECTOR SPST-NO 1MA 5VHDP001LSWITCH DETECTOR SPST-NO 1MA 5V5 V70078 - 立即发货查看详情
SWITCH DETECTOR SPST-NO 1MA 5VHDP001RSWITCH DETECTOR SPST-NO 1MA 5V5 V2448 - 立即发货查看详情
发布日期: 2014-11-25