Push-Pull Isolation Power Transformers - SM91207L and SM91208L
Bourns' transformers have 12 V or 24 V input and will deliver 15 V and up to 500 mA of output power
Bourns' Magnetics Product Line’s SM91207L and SM91208L push-pull power isolation transformers are compact in size, high-voltage, and driven by 24 V input (SM91207L) and 12 V input (SM91208L), delivering 15 V up to 500 mA output. They can be configured in a variety of turns ratios. These transformers are designed to support isolated interface power for CAN, RS-485, RS-422, RS-232, SPI, I2C, and lower power LAN, and developed for use with Texas Instruments Model SN6507. these transformers meet IEC/UL 62368-1 requirements, feature functional insulation and a working voltage up to 400 VDC, Hi-Pot isolation voltage of up to 2,500 VAC, and an extended operating temperature range of -40°C to +125°C.
- Compliant with IEC/UL 62368-1 standards
- Functional insulation for working voltage up to 400 VDC
- Hi-Pot voltage up to 2,500 VAC
- Designed for isolation power supplies using TI Model SN6507
- Photovoltaic inverters, protective relays, factory automation, low/medium risk medical equipment
- Motor drivers: IGBT and SiC gate driver power supplies
- Isolation power supply for Controller Area Network (CAN), RS-485, RS-422, RS-232, SPI, I2C, low-power LAN
Push-Pull Isolation Power Transformers - SM91207L and SM91208L
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
SM91207L-E | TRANSF PUSH PULL 24V TO 15V | 195 - 立即发货 | $44.80 | 查看详情 | ||
SM91208L-E | TRANSF PUSH PULL 12V TO 15V | 200 - 立即发货 | $44.80 | 查看详情 |