NPS Series Power Supplies
ARTESYN / Advanced Energy's NPS series power supplies feature overload and short-circuit protection
ARTESYN / Advanced Energy's NPS series features both ITE and non-patient contact and non-patient critical medical safety approvals. The power supplies have a compact design and are primarily intended for use in information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental, and laboratory applications.
Features |
||
|
|
NPS Series
图片 | 制造商零件编号 | 描述 | 输出数 | 电压 - 输入 | 电压 - 输出 1 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
NPS22-M | AC/DC CONVERTER 5V 25W | 1 | 90 ~ 264 VAC | 5V | 132 - 立即发货 | 查看详情 | ||
NPS23-M | AC/DC CONVERTER 12V 25W | 1 | 90 ~ 264 VAC | 12V | 352 - 立即发货 | 查看详情 | ||
NPS24-M | AC/DC CONVERTER 15V 25W | 1 | 90 ~ 264 VAC | 15V | 40 - 立即发货 | 查看详情 | ||
NPS28-M | AC/DC CONVERTER 48V 25W | 1 | 90 ~ 264 VAC | 48V | 40 - 立即发货 | 查看详情 | ||
NPS43-M | AC/DC CONVERTER 12V 45W | 1 | 90 ~ 264 VAC | 12V | 274 - 立即发货 | 查看详情 | ||
NPS45-M | AC/DC CONVERTER 24V 45W | 1 | 90 ~ 264 VAC | 24V | 1237 - 立即发货 | 查看详情 | ||
NPS42-M | AC/DC CONVERTER 5V 40W | 1 | 90 ~ 264 VAC | 5V | 34 - 立即发货 | 查看详情 | ||
NPS44-M | AC/DC CONVERTER 15V 45W | 1 | 90 ~ 264 VAC | 15V | 115 - 立即发货 | 查看详情 | ||
NPS48-M | AC/DC CONVERTER 48V 45W | 1 | 90 ~ 264 VAC | 48V | 0 - 立即发货 | 查看详情 | ||
NPS62-M | AC/DC CONVERTER 5V 60W | 1 | 90 ~ 264 VAC | 5V | 1103 - 立即发货 | 查看详情 | ||
NPS63-M | AC/DC CONVERTER 12V 60W | 1 | 90 ~ 264 VAC | 12V | 233 - 立即发货 | 查看详情 | ||
NPS65-M | AC/DC CONVERTER 24V 60W | 1 | 90 ~ 264 VAC | 24V | 9206 - 立即发货 | 查看详情 | ||
NPS64-M | AC/DC CONVERTER 15V 60W | 1 | 90 ~ 264 VAC | 15V | 1193 - 立即发货 | 查看详情 | ||
NPT44-M | AC/DC CONVERTER 5V 24V 12V 45W | 3 | 90 ~ 264 VAC | 5V | 40 - 立即发货 | 查看详情 |