Standard Integrated Solutions for Rapid System Realization and Faster Time to Market

Analog Devices integrated solutions provide designers the tools for rapid system realization, thereby shortening time to market and maximizing engineering resources. ADI’s integrated solutions include hermetically sealed units that are suitable for qualification and final-fielded systems for a wide range of applications including radar, electronic surveillance and countermeasures, satellite systems, and electronic test and measurement. By offering these solutions as standard products, design engineers can use them with confidence in initial prototyping and proof-of-concept designs all the way through final fielded product.

The reliable, optimized performance you want with the speed-to-market you need. Analog Devices has one of the industry’s broadest and most diverse portfolio of RF and microwave solutions. Utilizing only ADI designed and developed MMIC products ensures our integrated solutions achieve unparalleled performance and reliability through world-class design, manufacturing, and quality expertise throughout the development cycle. ADI can also upscreen products for high reliability, military and space applications.

Product types

  • Amplifiers
  • Attenuators
  • Dielectric resonator oscillators (DROs)
  • High-speed digital logic
  • Frequency multipliers
  • MicroSynth® integrated synthesizers
  • Mixers
  • Phase shifters
  • Prescalers
  • SDLVAs
  • Switches
  • Voltage controlled oscillators (VCOs)

Applications

  • Radar
  • Electronic surveillance and countermeasures
  • Satellite systems
  • Electronic test and measurement

EW Receiver

EW Receiver Diagram View HMC-C058 product page View HMC-C024 product page View HMC-C088 product page View HMC7891 product page View HMC7891 product page View HMC-C088 product page View HMC-C024 product page View HMC-C058 product page View HMC-C058 product page
Part Number Description  
HMC-C058 GaAs MMIC SPDT Non-Reflective Switch, DC - 18 GHz View Details
HMC-C024 Wideband Driver Amplifier Module, 10 MHz - 20 GHz View Details
HMC-C088 RF IC Amplifier Radar 1 GHz - 20 GHz Module View Details
HMC7891 RF Amplifier IC Radar 2 GHz - 18 GHz Module View Details

Pulsed C-band Aerospace and Defense Synthesizer Solution

Pulsed C-band Aerospace and Defense Synthesizer Diagram View HMC-C083 product page View HMC-C083 product page View HMC-C583 product page View HMC-C584 product page View HMC7748 product page View HMC7885 product page View HMC6980 product page View HMC-C583 product page
Part Number Description  
HMC-C083 RF IC Synthesizer 2 GHz - 6 GHz Module View Details
HMC-C583 RF Switch IC SPST 40 GHz Die View Details
HMC-C584 RF Attenuator 31 dB ±1.0 dB 100 MHz - 40 GHz Die View Details
HMC7748 RF Amplifier IC 2 GHz - 6 GHz View Details
HMC6980 RF Amplifier IC VSAT 10 MHz - 20 GHz Module View Details
HMC7885 RF Amplifier IC 2 GHz - 6 GHz Module View Details

Satcom Receiver

Satcom Receiver Diagram View HMC-C070 product page View HMC-C056 product page View HMC-C017 product page View HMC-C014 product page View HMC-C074 product page
Part Number Description  
HMC-C017 RF Amplifier IC VSAT 17 GHz - 27 GHz Module View Details
HMC-C070 RF IC Frequency Synthesizer Military EW and ECM 5.5 GHz - 10.5 GHz SMA Connectors Module View Details
HMC-C056 RF IC Frequency Multiplier Radar 8 GHz - 21 GHz Module View Details
HMC-C014 RF Mixer IC Radar 16 GHz - 32 GHz Module View Details
HMC-C074 RF Amplifier IC General Purpose 10 MHz - 6 GHz Module View Details

X-Band Receiver

X-Band Receiver Diagram View HMC-C059 product page View HMC-C059 product page View HMC-C009 product page View HMC-C083 product page View HMC-C025 product page View HMC-C059 product page View HMC-C059 product page View HMC-C049 product page View HMC-C056 product page View HMC-C070 product page
Part Number Description  
HMC-C059 RF Amplifier IC VSAT 1 GHz - 12 GHz Module View Details
HMC-C070 RF IC Frequency Synthesizer Military EW and ECM 5.5 GHz - 10.5 GHz SMA Connectors Module View Details
HMC-C056 RF IC Frequency Multiplier Radar 8 GHz - 21 GHz Module View Details
HMC-C049 RF Mixer IC General Purpose SMA Connectors 7 GHz - 14 GHz Module View Details
HMC-C025 RF Attenuator 0.5 dB - 31.5 dB 0Hz - 13 GHz 50 Ohms SMA In-Line Module View Details
HMC-C009 RF Mixer IC Radar 4 GHz - 8.5 GHz Module View Details
HMC-C083 RF IC Synthesizer 2 GHz - 6 GHz Module View Details