ADSP-BF518F EZ-KIT Lite® and EZ-Board for Blackfin®
Analog Devices, Inc. and Digi-Key provide developers with a low-cost platform for evaluation
Analog Devices' EZ-KIT Lite® Evaluation Kit - The Blackfin® EZ-KIT Lite® provides developers with a cost-effective method for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin® Processors via a USB-based, PC-hosted tool set. With the EZ-KIT Lite, users can learn more about Analog Devices' ADSP-BF518F hardware and software development, and quickly prototype a wide range of applications.
EZ-Board™ Evaluation Board - The Blackfin® BF518F EZ-Board™ evaluation board provides developers with a low-cost platform for initial evaluation of the ADSP-BF512/F, BF514/F, BF516/F, BF518/F Blackfin processors via an external emulator standalone debug agent board or µClinux®. Note: To debug, the developer must have a Debug Agent Board or Emulator. The EZ-Board has an expansion interface that allows for modularity with different EZ-Extender boards.
Features- High performance, 16-/32-bit processor core with DSP and RISC functionality and programmability
- Eliminates need for multiple separate processors
- Large portfolio of products ranging from 300 MHz to 750 MHz
- Superior MHz/mW performance
- Software controlled dynamic power management
- Extends battery life in portable applications
- Application-tuned system peripherals
- Provides glueless connectivity to a variety of external devices
- Many low cost pin- and code-compatible models
- Industrial temperature range allows for wide range of applications
- Supported by easy to use, industry-leading development tools
- On-chip flash memory available on certain models
- Processors available with Lockbox™ Secure Technology
- Industry-leading ecosystem components and RTOS offerings from leading partners
- On-chip low power codec available on certain models
EZ-KIT Lite and EZ-Board
图片 | 制造商零件编号 | 描述 | 平台 | 可供货数量 | ||
---|---|---|---|---|---|---|
ADZS-BF518F-EZLITE | EZ-KIT LITE BF512F/14F/16F/18F | EZ-KIT Lite® | 0 - 立即发货 | 查看详情 |
Related Products
图片 | 制造商零件编号 | 描述 | 配套使用/相关产品 | 内含物 | 可供货数量 | ||
---|---|---|---|---|---|---|---|
ADZS-USB-ICE | TOOL EMULATOR USB CROSSCORE | DSP | 板 | 0 - 立即发货 | 查看详情 |