SMA Cable Assemblies
Fixed-length, flexible SMA cable assemblies from Amphenol RF
Amphenol RF's fixed-length, flexible SMA cable assemblies are ideal for use in a variety of commercial and industrial applications requiring a high quality threaded interface that commonly operate from DC to 12.4 GHz. Conformable semi-rigid assemblies may support frequencies of up to 18 GHz. The cable assemblies feature premium quality, gold-plated Amphenol RF 50 Ω SMA connectors. Straight plugs, R/A plugs, straight jacks, and bulkhead jacks are available. Flexible cable options include RG-142/U, RG-174/U, RG-316/U, RG-316/U double braided and RG-58/U. Conformable semi-rigid options include both 0.085" and 0.141" diameter cables. All components are RoHS compliant.
135101 Series
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
135101-01-06.00 | CBL ASSY SMA PLUG TO PLUG 6" | 997 - 立即发货 | $140.57 | 查看详情 | ||
135101-01-12.00 | CBL ASSY SMA PLUG TO PLUG 12" | 606 - 立即发货 | $149.60 | 查看详情 |
135103 Series
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
135103-01-06.00 | CBL ASSY SMA PLUG TO PLUG 6" | 130 - 立即发货 | $192.60 | 查看详情 | ||
135103-01-12.00 | CBL ASSY SMA PLUG TO PLUG 12" | 237 - 立即发货 | $178.98 | 查看详情 |
135104 Series
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
135104-01-06.00 | CBL ASSY SMA PLUG TO PLUG 6" | 0 - 立即发货 | $221.33 | 查看详情 | ||
135104-01-12.00 | CBL ASSY SMA PLUG TO PLUG 12" | 1402 - 立即发货 | $179.05 | 查看详情 |
135110 Series
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
135110-01-06.00 | CBL ASSY SMA JACK TO PLUG 6" | 127 - 立即发货 | $169.76 | 查看详情 | ||
135110-01-12.00 | CBL ASSY SMA JACK TO PLUG 12" | 205 - 立即发货 | $183.59 | 查看详情 |
135111 Series
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
135111-01-06.00 | CBL ASSY SMA JACK TO PLUG 6" | 788 - 立即发货 | $193.13 | 查看详情 | ||
135111-01-12.00 | CBL ASSY SMA JACK TO PLUG 12" | 561 - 立即发货 | $198.77 | 查看详情 |