AMC Connectors

Amphenol RF are now offering an expanded line of Amphenol Micro Coaxial (AMC) adapters, jumpers and cable assemblies, in addition to our board level product offering. Amphenol’s AMC products are used in applications with 50 Ohm impedance requirements, such as Bluetooth, GPS, Portable Devices, RFID and Remote Measuring Equipment.

AMC Surface Mount Connectors

AMC Surface Mount ConnectorsAMC connectors are low profile (2.5 mm off the board) and offer an extremely small board footprint (3mm x 3mm). The Amphenol AMC connectors are 100% compatible with the Hirose U.FL series and offer easy snap on / snap off mating.

DigiKey P/N Amphenol P/N Description
ARF1579TR-ND A-1JB AMC Straight PCB Jack, Surface Mount, 2500 pc Reel, 50 Ohm
ARF2165TR-ND A-1JB-100 AMC Straight PCB Jack, Surface Mount, 100 pc Reel, 50 Ohm
ARF2166TR-ND A-1JB-250 AMC Straight PCB Jack, Surface Mount, 250 pc Reel, 50 Ohm
ARF2167TR-ND A-1JB-500 AMC Straight PCB Jack, Surface Mount, 500 pc Reel, 50 Ohm

 

AMC RF Adapters – Between Series

Amphenol offers a variety of between series adapters for all your application needs.

AMC to SMA SeriesAMC to SMA Series
DigiKey P/N Amphenol P/N Description
ACX2148-ND 242201 Adapter, AMC Jack to SMA Jack, Bulkhead, 50 Ohm
ACX2325-ND 242201RP Adapter, AMC Jack to SMA RP Jack , Bulkhead, 50 Ohm
ACX1389-ND 242212 Adapter, AMC Jack to SMA Plug
ARF1585-ND 901-10097 Adapter, AMC Plug to SMA RP Jack, Bulkhead, 50 ohm
901-10175-ND 901-10175 Adapter, AMC Plug to SMA Jack, Bulkhead, 50 ohm
AMC to TNC SeriesAMC to TNC Series
DigiKey P/N Amphenol P/N Description
ACX1390-ND 242192 Adapter, AMC Jack to TNC Jack, Bulkhead, 50 Ohm
ACX1391-ND 242192RP Adapter, AMC Jack to TNC RP Jack, Bulkhead, 50 Ohm
ACX2327-ND 242251 Adapter, AMC Jack to TNC Jack, 2-Hole Flange, 50 Ohm
ACX2203-ND 242259 Adapter, AMC Jack to TNC Jack, 4-Hole Flange, 50 Ohm
ARF1582-ND 031-6101 Adapter, AMC Plug to TNC RP Jack, Panel Mount, 50 ohm
ARF1584-ND 031-6112 Adapter, AMC Plug to TNC RP Jack, Bulkhead, 50 ohm
031-6137-ND 031-6137 Adapter, AMC Plug to TNC RP Jack, Panel Mount, 50 ohm
031-6208-ND 031-6208 Adapter, AMC Plug to TNC Jack, Bulkhead, 50 ohm
AMC to Other SeriesAMC to Other Series
ACX1392-ND 242216 Adapter, AMC Jack to N Jack, Bulkhead, 50 Ohm
ACX2326-ND 242225 Adapter, AMC Jack to MMCX Jack
ARF1583-ND 031-6109 Adapter, AMC Plug to BNC RP Jack, Bulkhead, 50 ohm

 

AMC – AMC Cable Assemblies

AMC Cable AssembliesAmphenol offers a wide range of standard and custom AMC right angle plug jumpers. Using the part number logic below, your standard or customized jumper is created!

There are 3 cable diameter offerings: 1.13mm, 1.3mm which is a double shielded coaxial and 1.37mm; each diameter is offered in white, black and grey.

Standard jumper lengths are: 100, 125, 150, 180 and 300mm

 

  A-1PA - 113 -100 B 2

Series

  • A-1PA:  AMC Jumpers
           

Connector Orientation

  • Dash (-): Both the Same Directions
  • 90 degree Clockwise Offset
  • F: 180 degree Offset
  • R: 270 degree Offset
           

Cable Type

  • 113:  1.13mm Dia, Single Shielded
  • 132:  1.32mm Dia, Double Shielded
  • 137:  1.37mm Dia, Single Shielded
           

Overall Cable Length

  • Ex:  100 = 100mm
           

Cable Jacket Color

  • B:  Black
  • G:  Gray
  • W:  White
           

Number of Terminated Ends

  • 1:  Single Ended Pigtail
  • 2:  Double Ended
           

 

Currently available jumpers:

AMC - 1.13mm cable
DigiKey P/N Amphenol P/N Description
ARF1580-ND A-1PA-113-100B2 R/A PLUG JUMPER 1.13MM, 100MM LENGTH BLACK
ARF1733-ND A-1PA-113-100G2 R/A PLUG JUMPER 1.13MM, 100MM LENGTH GRAY
ARF1581-ND A-1PA-113-125B2 R/A PLUG JUMPER 1.13MM, 125MM LENGTH BLACK
ARF1577-ND A-1PA-113-150B2 R/A PLUG JUMPER 1.13MM, 150MM LENGTH BLACK
ARF1734-ND A-1PA-113-180B2 R/A PLUG JUMPER 1.13MM, 180MM LENGTH BLACK
ARF1578-ND A-1PA-113-300B2 R/A PLUG JUMPER 1.13MM, 300MM LENGTH BLACK
View More: AMC - 1.13mm cable
AMC - 1.32mm cable
DigiKey P/N Amphenol P/N Description
ARF2199-ND A-1PA-132-01KB2 R/A PLUG JUMPER 1.32MM, 1000MM LENGTH BLACK
ARF2200-ND A-1PA-132-025B2 R/A PLUG JUMPER 1.32MM, 025MM LENGTH BLACK
ARF2201-ND A-1PA-132-050B2 R/A PLUG JUMPER 1.32MM, 050MM LENGTH BLACK
ARF2202-ND A-1PA-132-075B2 R/A PLUG JUMPER 1.32MM, 075MM LENGTH BLACK
ARF2203-ND A-1PA-132-100B2 R/A PLUG JUMPER 1.32MM, 100MM LENGTH BLACK
ARF2204-ND A-1PA-132-125G2 R/A PLUG JUMPER 1.32MM, 125MM LENGTH BLACK
View More: AMC - 1.32mm cable
AMC - 1.37mm cable
DigiKey P/N Amphenol P/N Description
ARF2221-ND A-1PA-137-01KB2 R/A PLUG JUMPER 1.37MM, 1000MM LENGTH BLACK
ARF2222-ND A-1PA-137-040B2 R/A PLUG JUMPER 1.37MM, 040MM LENGTH BLACK
ARF2223-ND A-1PA-137-050B2 R/A PLUG JUMPER 1.37MM, 050MM LENGTH BLACK
ARF2224-ND A-1PA-137-070B2 R/A PLUG JUMPER 1.37MM, 070MM LENGTH BLACK
ARF2225-ND A-1PA-137-075B2 R/A PLUG JUMPER 1.37MM, 075MM LENGTH BLACK
ARF2226-ND A-1PA-137-100B2 R/A PLUG JUMPER 1.37MM, 100MM LENGTH BLACK
View More: AMC - 1.37mm cable

AMC Cable Assemblies to Other Series

AMC Cable Aseemblies to Other SeriesAmphenol offers a full range of cable assemblies featuring industry standard AMC connectors that are comparable to U.FL connectors. Options are available with a variety of popular connector types, cable types and lengths. IP67 Ingress Rating also available with certain series.

Style 1.13mm Cable 1.32mm Cable 1.37mm Cable
TNC Bulkhead Jack RP to AMC 336206-12-XXXX   336206-14-XXXX
TNC Bulkhead Jack, IP67 to AMC 336209-12-XXXX 336209-13-XXXX  
SMA Bulkhead Jack to AMC 336303-12-XXXX 336303-13-XXXX  
SMA Bulkhead Jack RP to AMC 336306-12-XXXX   336306-14-XXXX
SMA Bulkhead Jack, IP67 to AMC 336309-12-XXXX    
MCX Bulkhead Jack to AMC 336503-12-XXXX