High-Performance Silicon P-I-N Photodiodes
Advanced Photonix offers a wide range of high-performance silicon P-I-N photodiodes with a large dynamic range
Advanced Photonix's high-performance Silicon P-I-N photodiodes are ultra-low noise, high-speed devices available in various configurations, sizes, and packages. They offer a significantly greater dynamic range than other types of photon detectors. In addition to a wide variety of standard photodiodes, Advanced Photonix is a leading designer and manufacturer of custom solutions for defense, aerospace, medical and industrial applications.
Blue Enhanced Photodiode Series - Leaded Packages - Photoconductive
Blue Enhanced Photodiode Series - Leaded Package - Photovoltaic
Encapsulated Surface Mount Devices (SMD)
图片 | 制造商零件编号 | 描述 | 二极管类型 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|
PDB-C152SM | SENSOR PHOTODIODE 660NM 1206 | 引脚 | 1512 - 立即发货 | $15.98 | 查看详情 | ||
PDB-C154SM | SENSOR PHOTODIODE 660NM 1210 | 引脚 | 16942 - 立即发货 | $15.39 | 查看详情 | ||
PDB-C160SM | SENSOR PHOTODIODE 850NM 2SMD GW | 引脚 | 2509 - 立即发货 | $53.04 | 查看详情 |
Solderable Photodiode Chips
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|
PDB-C612-2 | SENSOR PHOTODIODE 950NM PVC WIRE | 2 - 立即发货 | $413.11 | 查看详情 | ||
PDB-C609-2 | SENSOR PHOTODIODE 950NM PVC WIRE | 61 - 立即发货 | $505.00 | 查看详情 | ||
PDB-V601-1-25 | SENSOR PHOTODIODE 940NM RECT | 0 - 立即发货 | $33.15 | 查看详情 |
Plastic Encapsulated with Leads
图片 | 制造商零件编号 | 描述 | 有效面积 | 视角 | 可供货数量 | 价格 | ||
---|---|---|---|---|---|---|---|---|
PDB-C142 | SENSOR PHOTODIODE 660NM RADIAL | 4.12mm² | 40° | 8244 - 立即发货 | $26.52 | 查看详情 | ||
PDB-C134F | SENSOR PHOTODIODE 950NM RADIAL | 1.538mm² | 30° | 0 - 立即发货 | $21.59 | 查看详情 | ||
PDB-C158 | SENSOR PHOTODIODE 660NM RADIAL | 9mm² | 120° | 926 - 立即发货 | $19.89 | 查看详情 | ||
PDB-C139 | SENSOR PHOTODIODE 950NM RADIAL | 4.12mm² | 59° | 534 - 立即发货 | $39.02 | 查看详情 | ||
PDB-C158F | SENSOR PHOTODIODE 660NM RADIAL | 9mm² | 120° | 1487 - 立即发货 | $39.78 | 查看详情 |