STR-USBC-4PORT-200W-EVK: USB AC-DC 4-Port 200W Source

Summary

The STR-USBC-4PORT-200W-EVK, 4-Port USB-PD Source showcases ON Semiconductor's broad portfolio of USB-PD power solutions, including the FUSB307 PD Port Controller, the FUSB252 HV Protection Switch, and the NCP81231 buck controller. The universal 200W AC/DC supply uses the NCP1399 LLC controller, the NCP1615 PFC, and NCP4305 secondary SR controller providing a highly efficient front-end solution. All ports are 100W capable with a total max system power limited to 200W using our First Come First Served power management algorithm. The Strata software provides powerful controls to test power profile configurations such as optional "assured" port 1 power, experiment with various fault and foldback features, and monitor system telemetry while charging various load devices.

Specifications

Manufacturer onsemi
Category Power Management
Sub-Category USB Power Delivery
Eval Board Part Number STR-USBC-4PORT-200W-EVKOS-ND
Eval Board Supplier onsemi
Eval Board Board not Stocked
Port Role Source
Voltage In 90 ~ 265 VAC
Voltage Out 5 V
9 V
12 V
15 V
20 V
Port Current Up to 5 A
Power Out Up to 100W per port (200W max.)
Features GUI / Design Software
Over Current Protection (OCP)
Thermal Protection
No-load Input Power @ Voltage - Not Given
Compliance USB Power Delivery 3.0
Efficiency @ Conditions >95%, 24V in, 20V @ 1.5 ~ 5 A
>90%, 24V in, 15V @ 2.25 ~ 5 A
>85%, 24V in, 9V @ 2.25 ~ 5 A
>83%, 24V in, 12V @ 1.25 ~ 5 A
>80%, 24V in, 5V @ 3 ~ 5 A
Component Count + Extras 450 + 65
Design Author ONSemiconductor
Main I.C. Base Part FUSB307B
Date Created By Author 2019-03
Date Added To Library 2019-04

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 1

Quantity: