Manufacturer | onsemi |
---|---|
Category | Power Management |
Sub-Category | POE - Power Over Ethernet |
Eval Board Part Number | NCP1081SPCGEVBOS-ND |
Eval Board Supplier | onsemi |
Eval Board |
Normally In Stock
|
Compliance |
IEEE 802.3at Type 2
|
Outputs and Type |
1 Isolated
|
Voltage Out |
12 V
|
Current Out |
2.5 A
|
Voltage In |
36 ~ 57 V
|
Efficiency @ Conditions |
>88%, 48V in, 12V @ 2.5 A
|
Internal Switch |
No
|
Features |
Current Limit (Adj. or Fixed)
Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
250 kHz
|
Component Count + Extras |
75 + 2
|
Application / Target Market | |
Design Author |
ONSemiconductor
|
Main I.C. Base Part |
NCP1081
|
Date Created By Author | 2011-12 |
Date Added To Library | 2016-05 |