The TPS20xxCDRCEVM-016 and TPS20xxCDGNEVM-015 are evaluation modules (EVM) for the Texas Instruments family of dual-channel, current-limited, power distribution switches. These EVMs operate over a 4.5-V to 5.5-V range and provide a continuous output current of up to 2 A (see Table 1). Test points provide convenient access to all critical node voltages.
The TPS20xxCDRCEVM-016 accepts an SON packaged, power-distribution switch whereas the TPS20xxCDGNEVM-015 accepts MSOP-8 packaged switch with a thermal pad. These switches have an enable input, fault status output, and overtemperature shutdown. Table 1 and Table 2 summarize the configurable EVM options. Note that the shaded EVM options shown in these two tables are not currently available.
Manufacturer | Texas Instruments |
---|---|
Category | Power Management |
Sub-Category | Load or Power Distribution Switches |
Eval Board Part Number | 296-30324-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Current Out |
1 A
|
Voltage In |
4.5 ~ 5.5 V
|
Features |
Current Limit (Adj. or Fixed)
Fault Indication Over Current Protection Reverse Polarity Protection Short Circuit Protection Shutdown, Enable, Standby Soft Start |
On Resistance (Typ) @ Vin |
70 mΩ @ 5.5 V
|
Standby Current [Maximum] |
1 µA
|
Standby Current [Typical] |
10 nA
|
Quiescent Current [Maximum] |
120 µA
|
Power Dissipation (Max) | |
Quiescent Current [Typical] |
100 µA
|
Component Count + Extras |
11 + 5
|
Design Author |
Texas Instruments
|
Main I.C. Base Part |
TPS2066C
|
Application / Target Market |
LCD TV / Monitor
Set-Top Boxes USB Powered Devices |
Date Created By Author | 2011-09 |
Date Added To Library | 2017-06 |