Vishay's SIP32429EVB is a load switch that integrates multiple control features that simplify the design and increase the reliability of the circuitry connected to the switch. The SiP32429 is a 56 mΩ switch designed to operate in the 6 V to 28 V range. An internally generated gate drive voltage ensures good RON linearity over the input voltage operating range. The SIP32429EVB have a slew rate control circuit that controls the switch turn-on time to the value set by an external capacitor.
After soft start, an over-current protection circuit (OCP) continuously monitors the current through the load switch and controls the switch impedance to limit the current to the level programmed by an external resistor. If the over-current condition persists for more than 7 ms, the switch shuts off automatically. The SiP32429 have an over temperature protection circuit (OTP) which will shut the switch off if the junction temperature exceeds about 145 °C. The OTP circuit will release the switch when the temperature has decreased by about 20 °C of hysteresis.
Manufacturer | Vishay Siliconix |
---|---|
Category | Power Management |
Sub-Category | Load or Power Distribution Switches |
Eval Board Part Number | SIP32429EVB-ND |
Eval Board Supplier | Vishay Siliconix |
Eval Board |
Normally In Stock
|
Current Out |
3.5 A
|
Voltage In |
6 ~ 28 V
|
Features |
Current Limit (Adj. or Fixed)
Fault Indication Power Good Output Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
On Resistance (Typ) @ Vin |
56 mΩ @ 12 V
|
Standby Current [Maximum] |
20 µA
|
Standby Current [Typical] |
12 µA
|
Quiescent Current [Maximum] |
300 µA
|
Power Dissipation (Max) |
1.42 W
|
Quiescent Current [Typical] |
170 µA
|
Component Count + Extras |
7 + 18
|
Design Author |
Vishay Siliconix
|
Main I.C. Base Part |
SIP32429
|
Application / Target Market |
Automotive
Computers Digital Cameras Medical Motor Control Portable Devices Power: Industrial Power |
Date Created By Author | 2015-03 |
Date Added To Library | 2019-01 |