The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered, incorporating a 70 mΩ (DFN package), P channel MOSFET in a single package.
The device limits the output current to a desired level by switching into a regulation current-mode when the output load exceeds the current-limit threshold or a short is present. The current limit threshold is either user adjustable between 100mA and 2.1A via an external resistor or internally fixed.
The power switch rise and fall times are controlled to minimize current ringing during switching.An internal reverse-voltage detection comparator disables the power-switch if the output voltage is higher than the input voltage to protect devices on the input side of the switch. The /FLAG logic output asserts low during over current, reverse-voltage or over temperature conditions. The switch is controlled by a logic enable input active high or low.
Manufacturer | onsemi |
---|---|
Category | Power Management |
Sub-Category | Load or Power Distribution Switches |
Eval Board Part Number | NCP380LSNAJAGEVBOS-ND |
Eval Board Supplier | onsemi |
Eval Board |
Normally In Stock
|
Current Out |
2.1 A
|
Voltage In |
2.5 ~ 5.5 V
|
Features |
Current Limit (Adj. or Fixed)
Reverse Polarity Protection Shutdown, Enable, Standby Soft Start Status Indication Thermal Protection Under Voltage Protection, Brown-Out |
On Resistance (Typ) @ Vin |
70 mΩ @ 5.5 V
|
Standby Current [Maximum] |
90 µA
|
Standby Current [Typical] |
- Not Given
|
Quiescent Current [Maximum] |
2.1 µA
|
Power Dissipation (Max) |
830 mW
|
Quiescent Current [Typical] |
1 µA
|
Component Count + Extras |
5 + 10
|
Design Author |
ONSemiconductor
|
Main I.C. Base Part |
NCP380
|
Application / Target Market |
LCD TV / Monitor
Tablets USB Powered Devices |
Date Created By Author | 2016-07 |
Date Added To Library | 2022-05 |