MAX17201GEVKIT#: 1-Cell Li-Ion Fuel Gauge, 2.1 ~ 4.9 Vin

Summary

The MAX17201G/MAX17201X/MAX17211G/MAX17211X evaluation kits (EV kits) are fully assembled and tested surface-mount PCBs that evaluate the stand-alone ModelGauge™ m5 pack-side fuel-gauge ICs for lithium ion(Li+) batteries in handheld and portable equipment.

The MAX17201 and MAX17211 are for single-cell applications. See the MAX17205 and MAX17215 for multicell applications.

The MAX17201G/MAX17201X/MAX17211G/MAX17211X EV kits include the Maxim DS91230+ USB interface, IC evaluation board, and RJ-11 connection cable. Windows® based graphical user interface (GUI) software is available for use with the EV kit and can be downloaded from Maxim’s website www.maximintegrated.com/evkitsoftware. Windows 7 or newer Windows operating system is required to use with the EV kit GUI software.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Power Management
Sub-Category Battery 'Fuel Gauge' for DC
Eval Board Part Number MAX17201GEVKIT#-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Configuration 1 Cell
Voltage In 2.1 ~ 4.9 V
Features GUI / Design Software
I²C Interface
Memory Available On-Board
Over Current Protection
Status Indication
Thermal Protection
Application / Target Market Cell Phones
Digital Cameras
Handheld games
Medical
Portable Devices
Quiescent Current [Typical] 18 µA
Sleep Mode Current [Typical] 9 µA
Component Count + Extras 117 + 13
Design Author Maxim Integrated Products
Main I.C. Base Part MAX17201
Date Created By Author 2016-03
Date Added To Library 2017-09

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media