所订产品一般在 7-10个工作日 内送达中国,具体时间取决于收货地点。
最低订购金额为人民币 300 元,顺丰快递免运费配送。
当用人民币下单时,按照国际贸易条款 DDP(DigiKey 支付关税、海关费用和当地税款)方式结算。
电汇预付
更多来自全授权合作伙伴的产品
下单后,从合作伙伴发货平均需要时间 1-3 天,也可能产生额外运费。可能另外收取运费。 实际发货时间请留意产品详情页、购物车和结账页面上的说明。
国际贸易结算方式:CPT(交货时支付关税、海关费用和适用 VAT/应付税金)
有关详情,请访问帮助和支持
This document describes how the NCP5106B driver can be implemented in a ballast application. The scope of this application note is to highlight the NCP5106B driver and not to explain or detailed how to build electronic ballast.
The NCP5106B is a high voltage power MOSFET driver providing two outputs for direct drive of 2 N-channel power MOSFETs arranged in a half-bridge configuration with across conduction protection between the 2 channels. It uses the bootstrap technique to insure a proper drive ofthe High-side power switch. The driver works with 2 independent inputs to accommodate any topology (including half-bridge, asymmetrical half-bridge, active clamp and full-bridge).
Manufacturer | onsemi |
---|---|
Category | Lighting |
Sub-Category | CFL Ballasts |
Eval Board Part Number | NCP5106BA36WGEVBOS-ND |
Eval Board Supplier | onsemi |
Eval Board |
Normally In Stock
|
Outputs and Type |
1 Non-Isolated
|
Voltage In |
85 ~ 145 VAC or 184 ~ 265 VAC
|
Features |
Current Limit (Adj. or Fixed)
Under Voltage Protection, Brown-Out |
Output Power |
36 W
|
Component Count + Extras |
47 + 4
|
Design Author |
ONSemiconductor
|
Main I.C. Base Part |
NCP5106
|
Date Created By Author | 2012-11 |
Date Added To Library | 2017-03 |
谢谢!
敬请关注收件箱中的 DigiKey 新闻与更新!
请输入电子邮件地址