DC1459B-A: 1.8V, 2.5V, 3.3V, or 3.6V @ 100mA, 2.7 ~ 20 Vin, Piezo Energy Harvesting

Summary

Demonstration Circuit 1459B is an energy harvesting power supply featuring the LTC3588-1/LTC3588-2.

The LTC3588 integrates a low-loss full-wave bridge with a high efficiency buck converter to form a complete energy harvesting solution optimized for energy sources with high output impedance such as piezoelectric transducers.

An ultralow quiescent current undervoltage lockout mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output.

Four output voltages are pin selectable with up to 100mA of continuous output current. A power good comparator produces a logic high referenced to VOUT on the PGOOD pin when the converter reaches the programmed VOUT, signaling that the output is in regulation.

Specifications

Manufacturer Analog Devices Inc.
Category Energy Harvesting
Sub-Category Vibration Energy Harvesting
Eval Board Part Number 505-DC1459B-A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Application / Target Market Energy Harvesting
RF: Wireless Sensor
Voltage Out 1.8 V
2.5 V
3.3 V
3.6 V
Voltage In 2.7 ~ 20 V
Current Out 100 mA
Features Current Limit (Adj. or Fixed)
Power Good Output
Under Voltage Protection, Brown-Out
Design Author Linear Technology
Component Count + Extras 6 + 12
Main I.C. Base Part LTC3588-1
Date Created By Author 2010-04
Date Added To Library 2016-10

Eval Board

Order a fully assembled board:

Quantity Available: 6

Quantity: