ADP5090-1-EVALZ(#2): 3.5V @ 800mA, 0.8 ~ 3.3V in

Summary

The ADP5090 is an ultralow, power synchronous, dc-to-dc boost regulator in a compact 3 mm × 3 mm LFCSP_WQ package. The ADP5090 runs from input voltages of 0.38 V to 3.3 V and requires minimal external components to provide a high efficiency solution with an integrated power switch, a synchronous rectifier, and battery management.

The EVAL-ADP5090 evaluation board provides an easy way to evaluate the device. This user guide describes how to quickly set up the board and deliver up to 3.5 V maximum voltage to the SYS output using an external resistor divide. The internal switches turn on if the storage element voltage at the BAT pin is above the externally programmed SETSD voltage of 2.4 V. The PGOOD indicator toggles high when the SYS pin ramps up to 3 V.

Complete information about the ADP5090 is available in the corresponding data sheet. Consult the data sheet in conjunction with this user guide when using the evaluation board.

Specifications

Manufacturer Analog Devices Inc.
Category Energy Harvesting
Sub-Category Solar to DC Regulators
Eval Board Part Number ADP5090-1-EVALZ-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Application / Target Market Energy Harvesting
RF: Wireless Sensor
Voltage Out 3.5 V
Voltage In 80 mV ~ 3.3 V
Topology Step Up
Voltage Out Range - Fixed
Efficiency @ Conditions >90%, 2V in, 3.5V @ 0.25 ~ 40 mA (SYS = 5 V)
>90%, 2V in, 3.5V @ 0.026 ~ 35 mA (SYS = 3 V)
>60%, 0.2V in, 3.5V @ 0.06 ~ 10 mA (SYS = 3 V)
>60%, 0.2V in, 3.5V @ 0.033 ~ 4 mA (SYS = 2 V)
>50%, 0.2V in, 3.5V @ 0.28 ~ 10 mA (SYS = 5 V)
Current Out 800 mA
Current In
Features Current Limit (Adj. or Fixed)
Open Circuit Protection
Over Charge Protection
Over Discharge Protection
Power Good Output
Shutdown, Enable, Standby
Design Author Analog Devices
Component Count + Extras 17 + 18
Main I.C. Base Part ADP5090
Date Created By Author 2014-09
Date Added To Library 2016-04

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: