STEVAL-CCA002V1: 1W @ 8Ω, 2.5 ~ 5.5V in

Summary

This evaluation board is designed with the TS4994 low power differential audio amplifier. The micro-package DFN10 (dual flat non-leaded 10 pins) allows space saving and good thermal dissipation.

The differential gain is set at 1 V/V and can be adapted as necessary through a modification of the R1 to R4 values.

Specifications

Manufacturer STMicroelectronics
Category Audio Amplifiers
Eval Board Part Number 497-6395-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
Amplifier Type Class AB
Number of Outputs Mono
Output Power (RMS) @ Load 1 W @ 8 Ω
Voltage In 2.5 ~ 5.5 V
THD+N (1kHz) @ Conditions < 1% @ 1 W (8 Ω, 5 V)
Features Shutdown, Enable, Standby
Thermal Protection
Turn On/Off Depop
Efficiency @ Conditions - Not Given
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 3 mA
Component Count + Extras 10 + 8
Application / Target Market Audio: MP3 Players
Cell Phones
Computers
Portable Devices
Design Author STMicroelectronics
Main I.C. Base Part TS4994
Quiescent Current [Maximum] 7 mA
Standby Current [Maximum] 1 µA
Date Created By Author
Date Added To Library 2018-03

Media