LM4667MMBD: 1.3W @ 8Ω, 2.7 ~ 5V, Class D

Summary

The LM4667 is a fully integrated 1.3W, single-supply high efficiency (Class D) switching audio amplifier. It features an innovative modulator that eliminates the LC output filter used with typical switching amplifiers.

  • The LM4667 processes analog inputs with a delta-sigma modulation technique that lowers output noise and THD when compared to conventional pulse width modulators.

  • This LM4667MMBD is an evaluation board designed to ease the evaluation and effort during the development of a circuit using the LM4667MM. It is an easy to use stand-alone board that requires power and GND, an input signal and an output load.

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number LM4667MMBD/NOPB-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Amplifier Type Class D
Number of Outputs Mono
Output Power (RMS) @ Load 1.3 W @ 8 Ω
Voltage In 2.7 ~ 5.5 V
THD+N (1kHz) @ Conditions < 0.8% @ 0.1 W (8 Ω, 5V)
Features Digital Gain
Noise Filtering, On-Chip
Short Circuit Protection
Shutdown, Enable, Standby
Efficiency @ Conditions >85%, 0.7 ~ 1.3 W @ 8 Ω , 5V
>80%, 300 ~ 450 mW @ 8 Ω , 3V
>75%, 400 ~ 750 mW @ 4 Ω , 3V
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 3.75 mA (3V), 9 mA (5V)
Component Count + Extras 9 + 6
Application / Target Market Cell Phones
Portable Devices
Tablets
Design Author Texas Instruments
Main I.C. Base Part LM4667
Quiescent Current [Maximum] 5 mA
Standby Current [Maximum] 2 µA
Date Created By Author 2004-05
Date Added To Library 2013-03