MAX98400BEVKIT+(U2): 12W x2 @ 8Ω, 8 ~ 28V in, Filtered

Summary

The MAX98400B evaluation kit (EV kit) configures the MAX98400B Class D amplifier to drive 2x 12W into a pair of 8Ω speakers in stereo mode for audio applications. The EV kit operates from an 8V to 28V DC power supply. The EV kit has a programmable gain and the jumper settings default to a +20.1dB gain. The EV kit accepts a pair of single-ended or differential input signals and provides two sets of differential outputs for speakers.

The EV kit has two independent amplifier circuits, demonstrating direct speaker driving (for low component count) and filtered output driving (for ease of evaluation). The EV kit comes with two MAX98400BETG+ devices installed.

The EV kit provides an option to control the limiter, thermal foldback, input configuration, gain, and shutdown mode of the device. The EV kit includes convenient audio input and output connectors.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Audio Amplifiers
Eval Board Part Number MAX98400BEVKIT+-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Stereo
Output Power (RMS) @ Load 12 W x 2 @ 8 Ω
Voltage In 8 ~ 28 V
THD+N (1kHz) @ Conditions < 0.1% @ 7 W (8 Ω, 12 V)
< 1% @ 8 W (8 Ω, 12 V)
Features Click and Pop Suppression
Current Limit (Adj. or Fixed)
Differential Inputs
Digital Gain
Over Current Protection
Shutdown, Enable, Standby
Thermal Protection
Efficiency @ Conditions >90%, 3.5 ~ 10 W @ 8 Ω (12V)
Standby Current [Typical] 8 µA
Quiescent Current [Typical] 16 mA
Component Count + Extras 34 + 14
Application / Target Market Computers
LCD TV / Monitor
Design Author Maxim Integrated Products
Main I.C. Base Part MAX98400B
Quiescent Current [Maximum] 23 mA
Standby Current [Maximum] 20 µA
Date Created By Author 2010-09
Date Added To Library 2013-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media