Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
792 In Stock | 1 : ¥54.01000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 38.00mm | 2500Vrms | - | |||
2,797 In Stock | 1 : ¥49.12000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 220mA, Series 110mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 25.40mm | 2500Vrms | - | |||
5,026 In Stock | 1 : ¥49.12000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 140mA, Series 70mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 38.00mm | 2500Vrms | - | |||
421 In Stock | 1 : ¥49.12000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 90mA, Series 45mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 38.00mm | 2500Vrms | - | |||
171 In Stock | 1 : ¥49.12000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 28V, Series 56V | Parallel 40mA, Series 20mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 38.00mm | 2500Vrms | - | |||
44 In Stock | 1 : ¥49.12000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 24V, Series 48V | Parallel 46mA, Series 23mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 38.00mm | 2500Vrms | - | |||
0 In Stock Check Lead Time | 1 : ¥49.12000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 110mA, Series 55mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 25.40mm | 2500Vrms | - | |||
0 In Stock Check Lead Time | 480 : ¥29.48250 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 60mA, Series 30mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 25.40mm | 2500Vrms | - | |||
0 In Stock Check Lead Time | 480 : ¥29.48250 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 80mA, Series 40mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 35.56mm L x 31.00mm W | 38.00mm | 2500Vrms | - |