Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,837 In Stock 5,266 Factory | 1 : ¥83.16000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 180mA, Series 90mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 28.58mm | 4000Vrms | 0.25 lb (113.4 g) | |||
2,419 In Stock 120 Factory | 1 : ¥83.16000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 28.58mm | 4000Vrms | 0.25 lb (113.4 g) | |||
2,058 In Stock | 1 : ¥83.16000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 28.58mm | 4000Vrms | 0.25 lb (113.4 g) | |||
1,833 In Stock 50 Factory | 1 : ¥88.30000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 420mA, Series 210mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 34.93mm | 4000Vrms | 0.37 lb (167.83 g) | |||
2,495 In Stock 976 Factory | 1 : ¥110.50000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 840mA, Series 420mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 34.93mm | 4000Vrms | 0.53 lb (240.4 g) | |||
1,719 In Stock 580 Factory | 1 : ¥110.50000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 34.93mm | 4000Vrms | 0.53 lb (240.4 g) | |||
183 In Stock | 1 : ¥110.50000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 1A, Series 500mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 34.93mm | 4000Vrms | 0.53 lb (240.4 g) | |||
5,601 In Stock 2,131 Factory | 1 : ¥143.60000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1.66A, Series 830mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 41.28mm | 4000Vrms | 0.9 lb (408.23 g) | |||
1,381 In Stock | 1 : ¥143.60000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 1.12A, Series 560mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 41.28mm | 4000Vrms | 0.9 lb (408.23 g) | |||
841 In Stock 598 Factory | 1 : ¥143.60000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 2.5A, Series 1.25A | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 41.28mm | 4000Vrms | 0.9 lb (408.23 g) | |||
2,809 In Stock 1,271 Factory | 1 : ¥175.06000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 2.5A, Series 1.25A | Dual | Dual | No | 30VA | Through Hole | PC Pin | 66.68mm L x 55.55mm W | 39.67mm | 4000Vrms | 1.2 lbs (544.3 g) | |||
667 In Stock 1,105 Factory | 1 : ¥175.06000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 3A, Series 1.5A | Dual | Dual | No | 30VA | Through Hole | PC Pin | 66.68mm L x 55.55mm W | 39.67mm | 4000Vrms | 1.2 lbs (544.3 g) | |||
3,440 In Stock 715 Factory | 1 : ¥204.29000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 4.66A, Series 2.33A | Dual | Dual | No | 56VA | Through Hole | PC Pin | 76.20mm L x 63.50mm W | 46.02mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
133 In Stock 1,135 Factory | 1 : ¥204.29000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 3.12A, Series 1.56A | Dual | Dual | No | 56VA | Through Hole | PC Pin | 76.20mm L x 63.50mm W | 46.02mm | 4000Vrms | 1.7 lbs (771.1 g) | |||
1,353 In Stock 7,168 Factory | 1 : ¥53.15000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 28.58mm | 4000Vrms | 0.25 lb (113.4 g) | |||
1,716 In Stock 2,615 Factory | 1 : ¥56.50000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 1A, Series 500mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 34.93mm | 4000Vrms | 0.37 lb (167.83 g) | |||
7,325 In Stock | 1 : ¥66.61000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 28.58mm | 4000Vrms | 0.25 lb (113.4 g) | |||
2,963 In Stock 1,347 Factory | 1 : ¥70.81000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 280mA, Series 140mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 34.93mm | 4000Vrms | 0.37 lb (167.83 g) | |||
2,474 In Stock 2,231 Factory | 1 : ¥70.81000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 620mA, Series 310mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 34.93mm | 4000Vrms | 0.37 lb (167.83 g) | |||
559 In Stock | 1 : ¥88.30000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 500mA, Series 250mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 34.93mm | 4000Vrms | 0.37 lb (167.83 g) | |||
3,148 In Stock 1,878 Factory | 1 : ¥88.56000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 1.25A, Series 620mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 34.93mm | 4000Vrms | 0.53 lb (240.4 g) | |||
652 In Stock 572 Factory | 1 : ¥88.56000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 560mA, Series 280mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 34.93mm | 4000Vrms | 0.53 lb (240.4 g) | |||
505 In Stock 1,101 Factory | 1 : ¥91.90000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 2A, Series 1A | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 41.28mm | 4000Vrms | 0.9 lb (408.23 g) | |||
1,133 In Stock 2,902 Factory | 1 : ¥115.13000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 1.44A, Series 720mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 41.28mm | 4000Vrms | 0.9 lb (408.23 g) | |||
1,181 In Stock | 1 : ¥140.34000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 4.8A, Series 2.4A | Dual | Dual | No | 30VA | Through Hole | PC Pin | 66.68mm L x 55.55mm W | 39.67mm | 4000Vrms | 1.2 lbs (544.3 g) |