Tweezers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Features | Tip Style | Tip Type | Tip Shape | Length - Overall | Pattern Number | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
339 In Stock 672 Factory | 1 : ¥347.95000 Bag | Bag | Active | Set of 6, Acid Resistant, Anti-Magnetic | Assorted | Assorted | Assorted | Assorted | 2A, 3C, OO, AA, 5, 7 | Stainless Steel | |||
127 In Stock 1,110 Factory | 1 : ¥71.03000 Tube | Tube | Active | Acid Resistant, Anti-Magnetic | - | Super Fine | Curved | 4.53" (115.0mm) | 7 | Stainless Steel | |||
70 In Stock 540 Factory | 1 : ¥71.03000 Bulk | Bulk | Active | Acid Resistant, Anti-Magnetic | Pointed | Sharp | Straight | 4.33" (110.0mm) | 3C | Stainless Steel | |||
58 In Stock 840 Factory | 1 : ¥71.03000 Tube | Tube | Active | Acid Resistant, Anti-Magnetic | Pointed | Fine | Straight | 5.12" (130.0mm) | AA | Stainless Steel | |||
56 In Stock 1,160 Factory | 1 : ¥71.03000 Bulk | Bulk | Active | Acid Resistant, Anti-Magnetic | Pointed | Fine | Straight | 4.33" (110.0mm) | 5 | Stainless Steel | |||
24 In Stock 460 Factory | 1 : ¥71.03000 Bulk | Bulk | Active | Acid Resistant, Anti-Magnetic | Flat | Rounded | Straight | 4.72" (120.0mm) | 2A | Stainless Steel | |||
18 In Stock 940 Factory | 1 : ¥71.03000 Tube | Tube | Active | Acid Resistant, Anti-Magnetic | Pointed | Strong | Straight | 4.72" (120.0mm) | OO | Stainless Steel |