Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock 48 Factory | 1 : ¥2,975.38000 Spool | Spool | Active | Sleeving | Braided | 0.204" (5.18mm) | 0.264" (6.70mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
91 In Stock | 1 : ¥1,344.23000 Spool | Spool | Active | Sleeving | Braided | 0.032" (0.81mm) | 0.065" (1.65mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.013" (0.33mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
25 In Stock 30 Factory | 1 : ¥2,154.51000 Spool | Spool | Active | Sleeving | Braided | 0.129" (3.28mm) | 0.177" (4.50mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock | 1 : ¥3,125.59000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.574" (14.58mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
9 In Stock | 1 : ¥3,788.27000 Spool | Spool | Active | Sleeving | Braided | 0.258" (6.55mm) | 0.318" (8.08mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
8 In Stock | 1 : ¥6,728.68000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.448" (11.38mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
4 In Stock 70 Factory | 1 : ¥10,365.11000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.574" (14.58mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
4 In Stock | 1 : ¥814.63000 Spool | Spool | Active | Sleeving | Braided | 0.162" (4.11mm) | 0.218" (5.54mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
7 In Stock | 1 : ¥1,122.66000 Spool | Spool | Active | Sleeving | Braided | 0.229" (5.82mm) | 0.289" (7.34mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock 27 Factory | 1 : ¥1,324.08000 Spool | Spool | Active | Sleeving | Braided | 0.258" (6.55mm) | 0.318" (8.08mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
2 In Stock | 1 : ¥1,620.40000 Spool | Spool | Active | Sleeving | Braided | 0.064" (1.63mm) | 0.104" (2.65mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock | 1 : ¥1,839.44000 Spool | Spool | Active | Sleeving | Braided | 0.051" (1.30mm) | 0.091" (2.31mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
2 In Stock 19 Factory | 1 : ¥2,004.57000 Spool | Spool | Active | Sleeving | Braided | 0.114" (2.90mm) | 0.160" (4.06mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
4 In Stock | 1 : ¥2,032.27000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.448" (11.38mm) | Fiberglass, Silicone Coated | Natural | 25.00' (7.62m) | 0.025" (0.64mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
7 In Stock 7 Factory | 1 : ¥3,245.22000 Spool | Spool | Active | Sleeving | Braided | 0.229" (5.82mm) | 0.289" (7.34mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
4 In Stock | 1 : ¥5,134.94000 Spool | Spool | Active | Sleeving | Braided | 0.313" (7.95mm) | 0.387" (9.83mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock | 1 : ¥1,583.76000 Spool | Spool | Active | Sleeving | Braided | 0.025" (0.64mm) | 0.058" (1.47mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.013" (0.33mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock | 1 : ¥1,750.89000 Spool | Spool | Active | Sleeving | Braided | 0.081" (2.06mm) | 0.121" (3.07mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
3 In Stock | 1 : ¥1,752.54000 Spool | Spool | Active | Sleeving | Braided | 0.040" (1.02mm) | 0.079" (2.01mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.015" (0.38mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
6 In Stock 49 Factory | 1 : ¥2,361.23000 Spool | Spool | Active | Sleeving | Braided | 0.162" (4.11mm) | 0.218" (5.54mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
4 In Stock 107 Factory | 1 : ¥2,596.94000 Spool | Spool | Active | Sleeving | Braided | 0.182" (4.62mm) | 0.238" (6.05mm) | Fiberglass, Silicone Coated | Natural | 100' (30.48m) | 0.020" (0.51mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
2 In Stock | 1 : ¥7,322.09000 Spool | Spool | Active | Sleeving | Braided | 0.091" (2.31mm) | 0.137" (3.48mm) | Fiberglass, Silicone Coated | Natural | 500' (152.40m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
2 In Stock 1 Factory | 1 : ¥10,783.23000 Spool | Spool | Active | Sleeving | Braided | 0.144" (3.66mm) | 0.194" (4.93mm) | Fiberglass, Silicone Coated | Natural | 500' (152.40m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
2 In Stock | 1 : ¥6,588.55000 Spool | Spool | Active | Sleeving | Braided | 0.032" (0.81mm) | 0.065" (1.65mm) | Fiberglass, Silicone Coated | Natural | 500' (152.40m) | 0.013" (0.33mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 | |||
1 In Stock | 1 : ¥8,024.11000 Spool | Spool | Active | Sleeving | Braided | 0.114" (2.90mm) | 0.160" (4.06mm) | Fiberglass, Silicone Coated | Natural | 500' (152.40m) | 0.018" (0.46mm) | -70°C ~ 200°C | - | Abrasion Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut | UL VW-1 |