BP5063-5 | |
---|---|
DigiKey Part Number | BP5063-5-ND |
Manufacturer | |
Manufacturer Product Number | BP5063-5 |
Description | AC/DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 200mA 80 ~ 120 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 120 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 62% | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module, 6 Leads | |
Size / Dimension | 1.11" L x 0.36" W x 0.70" H (28.2mm x 9.1mm x 17.9mm) | |
Approval Agency | - |