AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 100 : ¥35.47090 Tray | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | -5V | - | - | - | 350mA | 2 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 62.1% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm) | - | |||
0 In Stock | 100 : ¥38.56180 Tray | Tray | Obsolete | Enclosed | 1 | 80 ~ 120 VAC | -12V | - | - | - | 300mA | 4 W | ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 78% | Through Hole | 12-SIP Module, 6 Leads | 1.38" L x 0.36" W x 0.77" H (35.0mm x 9.1mm x 19.5mm) | - |